SG-210STF Series Crystal Oscillators

Epson's SG-210STF series crystal oscillators are suitable for a wide range of clocking applications

Image of EPSON's SG-210 Series Crystal OscillatorsEpson's SG-210STF series is an ultra-compact, high performance, and cost competitive crystal oscillator ideal for portable and space constrained applications in the consumer, industrial, and communications areas. With Epson’s high-precision QMEMS quartz crystal as its resonating element, combined with Epson’s oscillation IC, the SG-210STF uses low power and is highly stable over a wide operating temperature range. In addition, it has a low operating voltage and is available in variety of output frequencies, suitable for a wide array of clocking applications.

Features
  • Wide frequency range: 1 MHz to 75 MHz
  • Operating power supply: 1.6 V to 3.6 V
  • Wide temperature range: -20°C to +70°C, -40°C to +85°C, or -40°C to +105°C
  • Total frequency tolerance: ±25 ppm, ±50 ppm, or ±100 ppm
  • Low power consumption: <3mA (max)
  • Standby function
  • CMOS output
  • Industry standard SMD package: 4-pin 2.5 mm x 2.0 mm x 0.8 mm

SG-210STF Series

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC XO 13.5600MHZ CMOS SMDSG-210STF 13.5600MLXTAL OSC XO 13.5600MHZ CMOS SMDStandby (Power Down)0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 8.0000MHZ CMOS SMDSG-210STF 8.0000MLXTAL OSC XO 8.0000MHZ CMOS SMDStandby (Power Down)460 - Immediate$4.53View Details
XTAL OSC XO 50.0000MHZ CMOS SMDSG-210STF 50.0000MLXTAL OSC XO 50.0000MHZ CMOS SMDStandby (Power Down)961 - Immediate$4.53View Details
XTAL OSC XO 1.0000MHZ CMOS SMDSG-210STF 1.0000MLXTAL OSC XO 1.0000MHZ CMOS SMDStandby (Power Down)0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 12.2880MHZ CMOS SMDSG-210STF 12.2880MLXTAL OSC XO 12.2880MHZ CMOS SMDStandby (Power Down)154 - Immediate$4.53View Details
XTAL OSC XO 27.1200MHZ CMOS SMDSG-210STF 27.1200MLXTAL OSC XO 27.1200MHZ CMOS SMDStandby (Power Down)0 - ImmediateSee Page for PricingView Details
XTAL OSC XO 16.0000MHZ CMOS SMDSG-210STF 16.0000MLXTAL OSC XO 16.0000MHZ CMOS SMDStandby (Power Down)365 - Immediate$4.53View Details
XTAL OSC XO 33.3333MHZ CMOS SMDSG-210STF 33.3333MLXTAL OSC XO 33.3333MHZ CMOS SMDStandby (Power Down)0 - Immediate$4.53View Details
XTAL OSC XO 24.5760MHZ CMOS SMDSG-210STF 24.5760MLXTAL OSC XO 24.5760MHZ CMOS SMDStandby (Power Down)249 - Immediate$4.53View Details
XTAL OSC XO 28.63636MHZ CMOS SMDSG-210STF 28.63636MLXTAL OSC XO 28.63636MHZ CMOS SMDStandby (Power Down)0 - ImmediateSee Page for PricingView Details
Updated: 2017-07-20
Published: 2012-06-29