SG5032C*N SPXO Crystal Oscillators

Epson’s SG5032C*N crystal oscillators with CMOS outputs come in an industry standard, 5.0 mm x 3.2 mm x 1.0 mm package

Image of EPSON's SG5032C*N Crystal Oscillator Epson's SG5032C*N crystal oscillators come in an industry standard, 5.0 mm x 3.2 mm x 1.0 mm package that uses AT fundamental crystal units for reliable operation, including startup at low temperatures, and it features low power consumption (less than 3 mA maximum for the CAN version). The SG5032C*N operates from a 1.6 V up to 5.5 V power supply and offers a temperature range of -40°C to +105°C.

Features
  • Wide frequency range
    • CAN: 1 MHz to 75 MHz
    • CBN: 80 MHz to 170 MHz
    • CCN: 2.5 MHz to 50 MHz
  • Power supply operation
    • CAN/CBN: 1.6 V to 3.6 V
    • CCN: 4.5 V to 5.5 V
  • CMOS output
  • Wide temperature range
    • -20°C to +70°C or -40°C to +85°C
    • -40°C to +125°C for CAN H version only
  • Total frequency tolerance
    • ±25 ppm / ±50 ppm / ±100 ppm
  • Standby (CCN) and output enable (CAN/CBN)
Applications
  • SONET/SDH
  • Gigabit Ethernet
  • Serial ATAs
  • PCI-express
  • Storage area networks
  • Broadband access
  • µP/DSP/FPGA
  • OTN
  • GbE
  • Fibre channel
  • Industrial controllers
  • Test and measurement
  • Communications

SG5032 Series Oscillators

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC XO 24.0000MHZ CMOS SMDSG5032CAN 24.000000M-TJGA3XTAL OSC XO 24.0000MHZ CMOS SMDStandby (Power Down)4292 - Immediate$4.44View Details
XTAL OSC XO 133.0000MHZ CMOS SMDSG5032CBN 133.000000M-TJGA3XTAL OSC XO 133.0000MHZ CMOS SMDStandby (Power Down)13 - Immediate$8.04View Details
XTAL OSC XO 12.0000MHZ CMOS SMDSG5032CAN 12.000000M-TJGA3XTAL OSC XO 12.0000MHZ CMOS SMDStandby (Power Down)869 - Immediate$4.44View Details
XTAL OSC XO 14.7456MHZ CMOS SMDSG5032CAN 14.745600M-TJGA3XTAL OSC XO 14.7456MHZ CMOS SMDStandby (Power Down)83 - Immediate$2.39View Details
XTAL OSC XO 27.0000MHZ CMOS SMDSG5032CAN 27.000000M-TJGA3XTAL OSC XO 27.0000MHZ CMOS SMDStandby (Power Down)112 - Immediate$4.44View Details
Published: 2016-10-27