SG7050C*N Crystal Oscillator

Epson presents a crystal oscillator with CMOS outputs in an industry standard package

Image of Epson SG7050C*N Crystal OscillatorEpson's SG7050C*N is a crystal oscillator with CMOS outputs in an industry standard, 7.0 mm x 5.0 mm x 1.4 mm package. The SG7050C*N uses AT fundamental crystal units for reliable operation, including startup at low temperatures, and it features low power consumption (less than 3 mA maximum for the CAN version). The SG7050C*N operates from a 1.6 V up to 5.5 V power supply and up to the operating temperature range of -40°C to +105°C.

Features
  • Wide frequency range
    • CAN: 1 MHz to 75 MHz
    • CBN: 80 MHz to 170 MHz
    • CCN: 2.5 MHz to 50 MHz
  • Power supply operation
    • CAN/CBN: 1.6 V to 3.6 V
    • CCN: 4.5 V to 5.5 V
  • Wide temperature range
    • -20°C to +70°C or -40°C to +85°C
    • -40°C to +105°C (for CAN H version only)
  • Total frequency tolerance
    • ±25 ppm/±50 ppm/±100 ppm
  • Standby (CCN) and output enable (CAN/CBN)
  • CMOS output
Applications
  • SONET/SDH
  • Gigabit Ethernet
  • Serial ATA
  • PCI-express
  • Storage area network
  • Broadband access
  • µP/DSP/FPGA
  • OTN
  • GbE
  • Fiber channel
  • Industrial controllers
  • Test and measurement
  • Communications

SG7050C*N Crystal Oscillators

ImageManufacturer Part NumberDescriptionFunctionAvailable QuantityPriceView Details
XTAL OSC XO 10.0000MHZ CMOS SMDSG7050CAN 10.000000M-TJGA3XTAL OSC XO 10.0000MHZ CMOS SMDStandby (Power Down)340 - Immediate$5.35View Details
XTAL OSC XO 12.0000MHZ CMOS SMDSG7050CAN 12.000000M-TJGA3XTAL OSC XO 12.0000MHZ CMOS SMDStandby (Power Down)28 - Immediate$5.35View Details
XTAL OSC XO 14.7456MHZ CMOS SMDSG7050CAN 14.745600M-TJGA3XTAL OSC XO 14.7456MHZ CMOS SMDStandby (Power Down)413 - Immediate$5.35View Details
XTAL OSC XO 24.5760MHZ CMOS SMDSG7050CAN 24.576000M-TJGA3XTAL OSC XO 24.5760MHZ CMOS SMDStandby (Power Down)751 - Immediate$5.35View Details
XTAL OSC XO 27.0000MHZ CMOS SMDSG7050CAN 27.000000M-TJGA3XTAL OSC XO 27.0000MHZ CMOS SMDStandby (Power Down)192 - Immediate$5.35View Details
XTAL OSC XO 4.0000MHZ CMOS SMDSG7050CAN 4.000000M-TJGA3XTAL OSC XO 4.0000MHZ CMOS SMDStandby (Power Down)285 - Immediate$5.35View Details
XTAL OSC XO 48.0000MHZ CMOS SMDSG7050CAN 48.000000M-TJGA3XTAL OSC XO 48.0000MHZ CMOS SMDStandby (Power Down)44 - Immediate$5.35View Details
XTAL OSC XO 50.0000MHZ CMOS SMDSG7050CAN 50.000000M-TJGA3XTAL OSC XO 50.0000MHZ CMOS SMDStandby (Power Down)3637 - Immediate$5.35View Details
XTAL OSC XO 8.0000MHZ CMOS SMDSG7050CAN 8.000000M-TJGA3XTAL OSC XO 8.0000MHZ CMOS SMDStandby (Power Down)109 - Immediate$5.35View Details
Published: 2016-09-22