CDB Series 260 W Programmable LED Drivers

ERP Power's CDB series is 260 W of power that can be controlled with the swipe of a finger or the sound of a voice

Image of ERP Power's CDB Series LED DriversERP Power's CDB series programmable LED drivers with wireless communications and controls are targeted for deployment in area, floodlight, parking garage, roadway, tunnel, and other outdoor lighting fixtures. The CDB series embeds intelligence for lighting controls and can communicate fixture status, measure power consumption, optimize energy savings, and ensure ambiance. Beyond lighting, the CDB series can integrate with a variety of sensors acting as a backbone for access to Internet of Things (IoT) applications. In a typical street lighting application, the ERP single-driver approach requires up to 60% less space at less than half the cost. Constant current output is high-efficiency and fully programmable from 150 W to 260 W in a wide range of output currents and voltages while maintaining efficiency of 93% from 50% to 100% of load. ERP drivers are designed in California and built to last with a 5-year limited warranty.

Features
  • Non-linear 0 V to 10 V dimming profile with dim-to-off
  • Auxiliary output 12 V/100 mA
  • IP66-rated case with silicone-based potting
  • Outdoor surge protection:
    • IEC61000-4-5: 4 kV line to line/4 kV line to earth
    • 2.5 kV ring wave: ANSI/IEEE c62.41.1-2002 and c62.41.2-2002 category A
  • Conducted and radiated EMI: compliant with FCC CFR Title 47 Part 15 Class A at 120 VAC and 277 VAC
  • Lifetime: 50,000 hours @ TC = 70°C
  • 90°C maximum case hot spot temperature
  • UL Class P
  • Programming:
    • Dual output voltage range selection
    • Serial port programming
    • Current: 100% to 50% in each voltage range
    • Datalog read: SKU, S/N, lot code, hours of operation, FW rev., fault events: power failure, transients (short or surge), thermal
  • Communication:
    • Bidirectional (dimming up and down and datalog read)
    • Bluetooth® mesh with wire whip antenna and external removable antenna
  • Avi-on™ Bluetooth mesh solution:
    • Wireless lighting controls with simple set-up that anyone can use
    • Pre-integrated Bluetooth Smart + CSRmesh module enables brands to create multi-way controls and switching without additional wiring; no central gateway required
    • Utility grade, secure, reliable mobile app, and software
    • Dimming, grouping, many users, schedules, timers
    • Virtually unlimited range with mesh
    • Download for free, additional services available
    • Compatible with a large ecosystem of products from major brands
    • Avi-on battery-powered movable dimming switches available to complete the turnkey solution
Application
 
  • Area lighting
  • Commercial lighting
  • High bay applications
 
  • Horticulture applications
  • Outdoor LED lights
  • Street lights

CDB Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LED DRVR CC AC/DC 260W DIMCDB260W-0860-400-RLED DRVR CC AC/DC 260W DIM0 - Immediate$163.01View Details
LED DRVR CC AC/DC 260W DIMCDB260W-0860-400-WLED DRVR CC AC/DC 260W DIM0 - Immediate$163.01View Details
LED DRVR CC AC/DC 260W DIMCDB260W-1300-280-RLED DRVR CC AC/DC 260W DIM0 - Immediate$163.01View Details
LED DRVR CC AC/DC 260W DIMCDB260W-1300-280-WLED DRVR CC AC/DC 260W DIM0 - Immediate$163.01View Details
LED DRVR CC AC/DC 260W DIMCDB260W-1700-210-RLED DRVR CC AC/DC 260W DIM0 - ImmediateSee Page for PricingView Details
LED DRVR CC AC/DC 260W DIMCDB260W-1700-210-WLED DRVR CC AC/DC 260W DIM0 - Immediate$161.97View Details
Published: 2018-08-24