JVLM Series Constant Voltage LED Drivers in a Junction Box

ERP Power’s JVLM series drivers are designed to simplify installation and ensure code compliance for LED lighting projects

Image of ERP Power's JVLM Series Constant Voltage LED Drivers in a Junction BoxERP Power’s JVLM series drivers are one of the smallest constant voltage drivers for indoor lighting applications. These drivers are designed for electricians to simplify installation and ensure code compliance for LED lighting projects. The JVLM series is one-third the footprint and one-sixth the total size of competitor solutions while delivering safety protection for architectural, commercial, retail, and hospitality linear lighting applications. The UL listed JVLM series drivers provide 60 W or 100 W of Class 2 constant voltage power integrated within a patented low-profile junction box.

The JVLM series power electronic design delivers more than double the density of the previous generation ERP platform while delivering five times the power density of current industry competitors. Initial models are available in 60 W and 100 W capacity to help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the DesignLights Consortium® (DLC) specifications. ERP Power drivers are designed in California and built to last with a 5-year limited warranty.

Features
  • Low profile, rugged steel enclosure including integrated VLM series driver
  • Designed for electrical contractors to simplify the installation of linear lighting
  • Separation of low-voltage wiring and high-voltage wiring
  • Four mounting holes for surface mounting
  • Four knockout holes for low-voltage wiring and four knockout holes for high-voltage wiring enable maximum wiring flexibility
  • UL listed
  • IP20 rated case
  • Patented design
Applications
  • Architectural lighting
  • Commercial lighting
  • Retail lighting
  • Hospitality lighting
  • Indoor linear lighting

JVLM Series Constant Voltage LED Drivers in a Junction Box

ImageManufacturer Part NumberDescriptionPower (Watts)Size / DimensionAvailable QuantityPriceView Details
100W 24V CV LED DRIVER IN JUNCTIJVLM100W-24100W 24V CV LED DRIVER IN JUNCTI96 W8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm)1388 - Immediate$73.08View Details
60W 12V CV LED DRIVER IN JUNCTIOJVLM60W-1260W 12V CV LED DRIVER IN JUNCTIO60 W8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm)0 - ImmediateSee Page for PricingView Details
60W 24V CV LED DRIVER IN JUNCTIOJVLM60W-2460W 24V CV LED DRIVER IN JUNCTIO60 W8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm)14 - Immediate$75.31View Details
100W 48V CV LED DRIVER IN JUNCTIJVLM100W-48100W 48V CV LED DRIVER IN JUNCTI96 W8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm)336 - Immediate$86.83View Details
60W 48V CV LED DRIVER IN JUNCTIOJVLM60W-4860W 48V CV LED DRIVER IN JUNCTIO60 W8.16" L x 2.97" W x 1.30" H (207.3mm x 75.4mm x 33.0mm)20 - Immediate$76.80View Details
Published: 2019-06-04