PDB Series 260 W Programmable LED Drivers
Go outdoors with ERP Power's 260 W PDB series of programmable power for street light, area light, and horticulture applications
ERP Power's PDB series programmable LED drivers are targeted for deployment in area, floodlight, parking garage, roadway, tunnel, and other outdoor lighting fixtures. In a typical street lighting application, a single ERP driver can replace market alternatives that require two drivers. The ERP single-driver approach requires up to 60% less space at less than one half the cost. Constant current output is high-efficiency and fully programmable from 150 W to 260 W in a wide range of output currents and voltages while maintaining efficiency of 93% from 50% to 100% of load. ERP drivers are designed in California and built to last with a 5-year limited warranty.
| Features | ||
|
|
|
| Applications |
||
|
|
PDB Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDB260W-1700-210 | 120 TO 277 VAC, 93% EFFICIENCY, | 0 - Immediate | $155.32 | View Details |
![]() | ![]() | PDB260W-0860-400 | LED DRIVER CC AC/DC 120-277V 430 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | PDB260W-1300-280 | LED DRIVER CC AC/DC 120-277V 650 | 0 - Immediate | $136.74 | View Details |