VZM Series LED Drivers
ERP's efficient, compact, CV Class 2 LED drivers feature 0 V to 10 V dimming
ERP Power's VZM series is a programmable constant voltage LED driver with 0 V to 10 V dimming control. NFC programming capability allows users to adjust the output range of the VZM series, enabling them to customize driver output for a wide range of LED loads. The VZM series offers seven preprogrammed 0 V to 10 V dimming profiles or a custom 0 V to 10 V dimming profile to ensure flexible dimmer compatibility. The series includes 60 W and 90 W models in an aluminum housing with flying leads. The VZM series drivers help LED lighting fixture manufacturers meet the technical requirements of ENERGY STAR®, California Title 24, and the Design Lights Consortium® (DLC) specifications. ERP drivers are designed in California and built to last with a 5-year limited warranty.
- Class 2 power supply
- Class II power supply per IEC61347
- UL Class P
- Ripple ≤5% at 20% and 100% load
- Constant voltage mode with overcurrent protection
- IP20-rated case with silicone-based potting
- +90°C maximum case hot spot temperature
- EMI: Compliant with FCC CFR Title 47 Part 15 Class B at 120 VAC and Class A at 277 VAC
- Lifetime: 5 years min at +70°C case temperature
- Surge protection:
- IEC61000-4-5: 2 kV line to line/2 kV line to earth
- 2.5 kV ring wave: ANSI/IEEE c62.41.1-2002 at c62.41.2-2002 category A
- Complies with ENERGY STAR, DLC, and CA Title 24 technical requirements
- Strip lights
- Pendants
- Linears
- Cove lights
VZM Series LED Drivers
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VZM060W-24 | 60 W, 24 V CV LED DRIVER WITH 0- | 24V | 2.5A | 60 W | 20 - Immediate | $93.83 | View Details |
![]() | ![]() | VZM060W-48 | 60 W, 48 V CV LED DRIVER WITH 0- | 48V | 1.25A | 60 W | 155 - Immediate | $93.83 | View Details |
![]() | ![]() | VZM100W-24 | 90 W, 24 V CV LED DRIVER WITH 0- | 24V | 3.75A | 90 W | 201 - Immediate | $106.58 | View Details |
![]() | ![]() | VZM100W-48 | 90 W, 48 V CV LED DRIVER WITH 0- | 48V | 1.87A | 90 W | 73 - Immediate | $106.58 | View Details |