XFC Series Step-Down Transformers

ERP features their XFC series step-down transformers with 347/480 VAC input and 277 VAC output

Image of ERP Power XFC Series Step-Down TransformersERP Power XFC series of slimline stepdown transformers is designed for use in commercial, industrial, and outdoor lighting applications, where the mains power is 480 VAC (industrial, outdoor) or 347 VAC (Canada) and the required output is 277 VAC. This series is optimized for use with universal input (120 VAC to 277 VAC) LED drivers. All products are UL recognized components for US and Canada unless otherwise specified. Efficiency is typically greater than 90%.

Features
  • Optimized for use with 277 VAC universal input drivers
  • Suitable for indoor and outdoor applications
  • 180°C maximum case temperature
  • Five-year limited warranty
Applications
  • Area and roadway lighting
  • Factory, warehouse, and distribution center lighting
  • Sports and stage lighting
  • Airports and stockyard lighting

XFC Series Step-Down Transformers

ImageManufacturer Part NumberDescription1st ConnectorAvailable QuantityPriceView Details
XFRMR NON-ISOL 347V/480V 160VAXFC160-347/480-277XFRMR NON-ISOL 347V/480V 160VAWire Leads10 - Immediate$71.36View Details
XFRMR NON-ISOL 347V/480V 215VAXFC215-347/480-277XFRMR NON-ISOL 347V/480V 215VAWire Leads0 - ImmediateSee Page for PricingView Details
XFRMR NON-ISOL 347V/480V 300VAXFC300-347/480-277XFRMR NON-ISOL 347V/480V 300VAWire Leads0 - ImmediateSee Page for PricingView Details
XFRMR NON-ISOL 347V/480V 450VAXFC450-347/480-277XFRMR NON-ISOL 347V/480V 450VAWire Leads0 - ImmediateSee Page for PricingView Details
Published: 2017-12-21