WLAN GPS 1.575 GHz SMT On-Ground PCB Antenna

KYOCERA AVX offers the 1001011 GPS PCB antenna with on-ground capability

Image of Ethertronics 1001011 On-Ground PCB AntennaThe 1001011 SMT antenna is designed with KYOCERA AVX patented IMD™ technology to address all GPS needs requiring a high performance embedded antenna solution. The linear polarization of the 1001011 provides a strong omnidirectional signal, making it well suited for uncontrolled environments. The 1001011 offers strong resistance to detuning, more than 55% efficiency in-band, and a VSWR reaching 1.14:1, with only 4 mm of ground clearance. When placed on a metal surface, KYOCERA AVX 1001011 antenna still provides more than 25% efficiency with a VSWR reaching 2:1.

Features and Benefits
  • KYOCERA AVX patented IMD technology
  • High efficiency on-ground and off-ground
  • Small footprint
  • Strong resistance to detuning
  • Linear polarization
  • Omnidirectional pattern
  • RoHS compliance

1001011 On-Ground PCB Antenna

ImageManufacturer Part NumberDescriptionFrequency (Center/Band)Frequency RangeAvailable QuantityPriceView Details
RF ANT 1.561GHZ/1.575GHZ CHIP1001011RF ANT 1.561GHZ/1.575GHZ CHIP1.561GHz, 1.575GHz1.57GHz ~ 1.58GHz9308 - Immediate$3.45View Details
Published: 2015-10-08