IR Series High-Power LEDs
Everlight’s high-power infrared LEDs come in miniature surface-mount packages
Everlight's IR series high-power infrared LEDs come in a miniature surface-mount package, molded in a water clear silicone with a spherical top view lens. The devices are spectrally matched with silicon photodiode phototransistor and feature operating temperature ranges of -40°C to +85°C and -40°C to +125°C.
- Small package with high-efficiency
- Lead-free
- RoHS-compliant
- CCD camera
- Infrared applied system
IR Series LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EAIST3535A1 | IR EMITTER - SMD 3535 - 940NM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | EAIST3535A2 | IR EMITTER - SMD 3535 - 850NM | 0 - Immediate | $6.19 | View Details |
![]() | ![]() | EAIST3535A4 | IR EMITTER - SMD 3535 - 850NM | 266 - Immediate | $12.93 | View Details |
![]() | ![]() | EAIST3535A0 | IR EMITTER - SMD 3535 - 855NM | 0 - Immediate | See Page for Pricing | View Details |