UVA Series LEDs

Everlight Electronics offers its UVA series, ceramic based LEDs with high quality and reliability which are suitable for UV applications

Image of Everlight Electronics' UVA Series LEDsEverlight Electronics' UVA series LEDs bring market and potential applications to reality. They provide a high performance platform with multiple wavelength ranges available for different applications such as ink curing, cosmetic curing, PCB curing, counterfeit bill detection, purification, horticulture catalysis, and semiconductor exposure. Everlight UVA series LEDs are available in two main package types: ceramic 3535 package and ceramic 2016 package. These two packages allow for a choice between different power densities and package sizes depending on the final application.

Features and Benefits Applications
  • Robust ceramic based packages: 3.5 mm x 3.5 mm x 3.5 mm based and 2 mm x 1.6 mm x 0.75 mm based
  • Four wavelength selections: 368 nm, 385 nm, 395 nm, and 405 nm
  • Three viewing angle selections for 3.5 mm x 3.5 mm x 3.55 mm based package: 125°, 120°, and 50°
  • ESD protection up to 8 kV
  • Module level UVA product available
  • Curing: ink, cosmetic, PCB
  • Insect trapping
  • Counterfeit bill detection
  • Air/water purification
  • Horticulture
  • Exposure

EAUVA2016 Series LEDs

ImageManufacturer Part NumberDescriptionViewing AngleAvailable QuantityPriceView Details
EMITTER UV 20MA SMDEAUVA2016IJ5EMITTER UV 20MA SMD125°0 - Immediate$0.59View Details
EMITTER UV 20MA SMDEAUVA2016EF5EMITTER UV 20MA SMD125°0 - Immediate$0.79View Details
EMITTER UV 405NM 20MA SMDEAUVA2016IJ4EMITTER UV 405NM 20MA SMD125°0 - Immediate$0.85View Details
EMITTER UV 385NM 20MA SMDEAUVA2016EF4EMITTER UV 385NM 20MA SMD125°0 - Immediate$1.14View Details
EMITTER UV 20MA SMDEAUVA2016BC4EMITTER UV 20MA SMD125°0 - Immediate$1.26View Details
EMITTER UV 370NM 20MA SMDEAUVA2016BC3EMITTER UV 370NM 20MA SMD125°0 - Immediate$1.66View Details
EMITTER UV 20MA SMDEAUVA2016GH5EMITTER UV 20MA SMD125°0 - ImmediateSee Page for PricingView Details

EAUVA35352 Series LEDs

ImageManufacturer Part NumberDescriptionViewing AngleAvailable QuantityPriceView Details
EMITTER UV 700MA SMDEAUVA35352BC8EMITTER UV 700MA SMD120°0 - Immediate$6.39View Details
EMITTER UV 368NM 700MA SMDEAUVA35352BC6EMITTER UV 368NM 700MA SMD120°0 - Immediate$11.44View Details
EMITTER UV 368NM 700MA SMDEAUVA35352BC5EMITTER UV 368NM 700MA SMD120°0 - ImmediateSee Page for PricingView Details

EAUVA35353 Series LEDs

ImageManufacturer Part NumberDescriptionViewing AngleAvailable QuantityPriceView Details
EMITTER UV 405NM 700MA SMDEAUVA35353IJ7EMITTER UV 405NM 700MA SMD50°0 - Immediate$4.33View Details
EMITTER UV 700MA SMDEAUVA35353BC7EMITTER UV 700MA SMD50°0 - Immediate$6.76View Details
EMITTER UV 368NM 700MA SMDEAUVA35353BC6EMITTER UV 368NM 700MA SMD50°0 - Immediate$13.96View Details
Published: 2017-02-22