XM Series

EXCELSYS / Advanced Energy introduces the XM series of medical configurable power supply chassis

Image of EXCELSYS / Advanced Energy's XM SeriesEXCELSYS / Advanced Energy XM series of power supply chassis provide 200 watts to 750 watts of power in an extremely compact 1U package measuring 260 mm x 89 mm. With safety agency approvals to EN60601-1 and UL60601-1 3rd Edition, this family meets the stringent creepage and clearance requirements in a compact package.

Each model offers users up to 8 isolated outputs from 1.5 VDC to 58.0 VDC and is fully user adjustable, bringing affordable configurable power to the 200 to 750 W medical market.

Features and Benefits
  • Less than 300 µA leakage current
  • 4000 VAC isolation
  • High efficiency up to 89%
  • Universal AC input voltage range: 85 to 264 VAC
  • Over temperature, over voltage, over current, and short circuit protection
  • EN60601-1 3rd edition approval
  • RoHS compliant
Applications
  • Radiological imaging
  • Clinical diagnostics
  • Medical lasers
  • Clinical chemistry

XM Series

ImageManufacturer Part NumberDescriptionNumber of PositionsVoltage - InputAvailable Quantity
CONFIG POWER CHASSIS 600W 4 SLOTXMC-00CONFIG POWER CHASSIS 600W 4 SLOT485 ~ 264 VAC, 120 ~ 380 VDC42 - ImmediateView Details
CONFIGURABLE POWER SUPPLYXMB-02CONFIGURABLE POWER SUPPLY485 ~ 264 VAC, 120 ~ 380 VDC26 - ImmediateView Details
CONFIG POWER CHASSIS 750W 4 SLOTXMD-00CONFIG POWER CHASSIS 750W 4 SLOT485 ~ 264 VAC, 120 ~ 380 VDC22 - ImmediateView Details
CONFIG POWER CHASSIS 400W 4 SLOTXMB-00CONFIG POWER CHASSIS 400W 4 SLOT485 ~ 264 VAC, 120 ~ 380 VDC19 - ImmediateView Details
CONFIGURABLE POWER SUPPLYXMC-04CONFIGURABLE POWER SUPPLY485 ~ 264 VAC, 120 ~ 380 VDC18 - ImmediateView Details
CONFIGURABLE POWER SUPPLYXMC-02CONFIGURABLE POWER SUPPLY485 ~ 264 VAC, 120 ~ 380 VDC20 - ImmediateView Details
CONFIGURABLE POWER SUPPLYXMCC00CONFIGURABLE POWER SUPPLY485 ~ 264 VAC, 120 ~ 380 VDC6 - ImmediateView Details
CONFIGURABLE POWER SUPPLYXMD-04CONFIGURABLE POWER SUPPLY485 ~ 264 VAC, 120 ~ 380 VDC20 - ImmediateView Details
CONFIG POWER CHASSIS 750W 4 SLOTXMD-D0CONFIG POWER CHASSIS 750W 4 SLOT485 ~ 264 VAC, 120 ~ 380 VDC15 - ImmediateView Details
CONFIG POWER CHASSIS 200W 4 SLOTXMA-00CONFIG POWER CHASSIS 200W 4 SLOT485 ~ 264 VAC, 120 ~ 380 VDC7 - ImmediateView Details
Published: 2012-10-23