Single-Output AC/DC Power Supplies

Excelsys/Advanced Energy offers enclosed single-output power supplies with high power density and intelligent digital power

Image of Excelsys / Advanced Energy Single-Output AC/DC Power SuppliesEXCELSYS/Advanced Energy offers a comprehensive array of high-quality bulk power supplies designed to simplify mechanical integration into customer systems while bolstering electrical safety for service personnel. This range primarily consists of products specifically designed as enclosed power supplies, but it also encompasses enclosed or cased versions of many of their open-frame and U-channel low- to medium-power AC/DC power supplies.

Features and Benefits
  • Fanless, no acoustic noise or vibrations
  • 94% efficiency
  • PMBus® digital communications and control
  • Optional low leakage: less than 150 μA
  • N+1 redundancy ready
  • High power density
  • Full safety agency approvals
  • Intelligent digital power
  • High reliability and efficiency
Applications
  • Medical power supplies
  • Medical lasers
  • Test and measurement power supplies
  • Robotics and transport power supplies
  • 3D printing
  • Military and aerospace

Single-Output AC/DC Power Supplies

ImageManufacturer Part NumberDescriptionTypeVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 24V 1008WXS1000-24N-002AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC62 - Immediate$1,178.40View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-002AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC35 - Immediate$1,178.40View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-000AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC130 - Immediate$1,138.46View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-001AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC82 - Immediate$1,174.84View Details
AC/DC CONVERTER 24V 1000WCS10S-24N-0-AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC28 - Immediate$1,410.47View Details
AC/DC CONVERTER 24V 1008WXS1000-24NC004AC/DC CONVERTER 24V 1008WEnclosed, Conformal Coated85 ~ 264 VAC, 120 ~ 380 VDC27 - Immediate$1,250.32View Details
AC/DC CONVERTER 48V 1000WCS10M-48N-0-AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC18 - Immediate$1,526.59View Details
AC/DC CONVERTER 24V 1000WCS10M-24N-0-AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC0 - Immediate$1,526.59View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-004AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC5 - Immediate$1,160.44View Details
AC/DC CONVERTER 36V 1008WXS1000-36N-004AC/DC CONVERTER 36V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - ImmediateSee Page for PricingView Details
AC/DC CONVERTER 48V 1000WCS10S-48N-0-AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC3 - Immediate$1,410.47View Details
AC/DC CONVERTER 48V 1000WCS1000M-48N-04AAC/DC CONVERTER 48V 1000WEnclosed85 ~ 264 VAC19 - Immediate$1,245.10View Details
AC/DC CONVERTER 24V 1000WCS1000M-24N-04AAC/DC CONVERTER 24V 1000WEnclosed85 ~ 264 VAC24 - Immediate$1,557.56View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-006AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$1,120.79View Details
AC/DC CONVERTER 24V 1008WXS1000-24NS000AC/DC CONVERTER 24V 1008WEnclosed, Conformal Coated85 ~ 264 VAC, 120 ~ 380 VDC6 - Immediate$1,051.35View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-000AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC17 - Immediate$1,138.46View Details
AC/DC CONVERTER 36V 1008WXS1000-36N-000AC/DC CONVERTER 36V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$927.55View Details
AC/DC CONVERTER 24V 1008WXS1000-24N-004AC/DC CONVERTER 24V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC57 - Immediate$1,160.44View Details
AC/DC CONVERTER 48V 1008WXS1000-48N-001AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$1,198.33View Details
AC/DC CONVERTER 48V 1008WXS1000-48NR000AC/DC CONVERTER 48V 1008WEnclosed85 ~ 264 VAC, 120 ~ 380 VDC0 - Immediate$990.20View Details
Updated: 2025-01-17
Published: 2014-08-11