BL54L10 Bluetooth Modules
Ezurio Bluetooth modules provide flexibility, performance, efficiency, and security
The Ezurio BL54L10 series of embedded modules are built upon the powerful Nordic Semiconductor nRF54L10 system-on-chip (SoC). This next-generation family elevates the capabilities that are known and trusted from the popular nRF52 series, setting a high standard for Bluetooth Low Energy (Bluetooth LE) and 802.15.4 solutions.
The BL54L10 empowers unparalleled flexibility in design choice and future-proofing. Its sister part, the BL54L15, offers drop-in compatible memory and RAM module options, providing seamless scalability for evolving needs.
Features
- Powered by Nordic nRF54L10 SoC: delivers secure, robust, and high-performance wireless connectivity
- Dual-core processing power: features a 128 MHz Arm® Cortex®-M33 application processor and a 128 MHz RISC-V co-processor for demanding applications
- Ample memory resources: equipped with 1.0 MB non-volatile memory and 192 KB RAM for efficient operation
- Compact and versatile: offered in a small footprint (10 mm x 1.6 mm x 14 mm) with options for an integrated PCB trace antenna or MHF4 connector
- Flexible programming: supports development using the Nordic nRF Connect SDK, Zephyr RTOS, and the intuitive Canvas software suite
- Extensive interface options: provides a wide array of logical interfaces, including UART, SPI, TWI, ADC, I2S, PWM, TIMER, QDEC, RTC, WDT, NFC A-Tag, TEMP, COMP, LPCOMP, and GPIO
- High-performance wireless: supports the latest Bluetooth LE 5.4 and 802.15.4 standards with receive sensitivity up to -106 dBm and transmit power up to +7 dBm
- Enhanced security: designed for PSA Certified Level 3, featuring secure boot, secure firmware update, secure storage, and robust protection against physical attacks
- Wide operating temperature: reliable performance across a broad temperature range of -40°C to +105°C
- Flexible power supply: operates with a supply voltage range of 1.7 V to 3.6 V
- Integrated NFC A-Tag: enables convenient contactless communication and pairing
- Global compliance (pending): working towards certifications including FCC/ISED/EU/UKCA/RCM/MIC/KC, as well as Bluetooth and 802.15.4 certifications
BL54L10 Bluetooth Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 453-00225R | RF TXRX MOD BLUETOOTH PCB SMD | 1918 - Immediate | $8.95 | View Details |
![]() | ![]() | 453-00226R | RF TXRX MOD BLUETOOTH SMD | 975 - Immediate | $8.95 | View Details |