FANxx Series High Speed Low Side Gate Drivers

Maximize flexibility in your power supply designs from onsemi

Image of Fairchild's FANxx Series of High-Speed, Low-Side Gate Driversonsemi FAN3100 and FAN322x series of high-speed, low-side gate drivers offers flexibility for power supply designs, providing a wide selection of performance and packaging combinations to create compact, highly efficient and reliable power supplies. Available in either the industry's smallest packaging (2 mm x 2 mm or 3 mm x 3 mm MLP) or industry-standard XOIC or SOT packaging, these gate drivers meet design needs for higher power density, higher efficiency and ease of manufacturing. With the additional flexibility offered by input-threshold and package choices, two inputs per channel, a higher voltage range, short propagation delays and delay matching between channels, power-supply designs can be further optimized in terms of efficiency, reliability, power density and cost.

The FAN322x and FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability.

Typical application diagram

Applications
  • Switch-mode power supplies
  • High-efficiency MOSFET switching
  • Synchronous rectifier circuits
  • DC-to-DC converters
  • Motor control

FANxx Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC GATE DRVR LOW-SIDE 6MLPFAN3100CMPXIC GATE DRVR LOW-SIDE 6MLP2336 - Immediate$1.85View Details
IC GATE DRVR LOW-SIDE SOT23-5FAN3100CSXIC GATE DRVR LOW-SIDE SOT23-59909 - Immediate$1.72View Details
IC GATE DRVR LOW-SIDE SOT23-5FAN3100TSXIC GATE DRVR LOW-SIDE SOT23-56769 - Immediate$1.77View Details
IC GATE DRVR LOW-SIDE 8SOICFAN3224CMXIC GATE DRVR LOW-SIDE 8SOIC10732 - Immediate$3.64View Details
IC GATE DRVR LOW-SIDE 8SOICFAN3226TMXIC GATE DRVR LOW-SIDE 8SOIC12234 - Immediate$2.45View Details
Published: 2008-08-22