FL7733AMX LED Driver
onsemi's primary-side-regulated LED driver with power factor correction
onsemi FL7733A single-stage primary-side-regulated (PSR) fly back LED driver delivers constant brightness and instant flicker-free turn-on of LED lighting. The new low-power LED lighting driver is built for a variety of 5 W to over 60 W, indoor and outdoor LED applications so that designers can easily overcome the challenge of meeting global standards and regulations for LED lighting with a single, scalable solution.
Performance
- Less than ±3% total constant current tolerance over all conditions
- Less than ±1% over universal line voltage variation
- Less than ±1% from 50% to 100% load voltage variation
- Less than ±1% with ±20% magnetizing inductance variation
- Primary-side regulation (PSR) control for cost-effective solution without requiring input bulk capacitor and secondary feedback circuitry
- Application input voltage range: 80 VAC to 308 VAC
- High PF of >0.9, and low THD of <10% over universal line input range
- Fast <200 MS start-up (at 85 VAC) using internal high-voltage start-up with VDD regulation
- Adaptive feedback loop control for startup without overshoot
Applications
- Low-to-mid power LED lighting systems of 5 W to greater than 60 W compatible with analog dimming function
FL7733AMX LED Driver
| Image | Manufacturer Part Number | Description | Internal Switch(s) | Number of Outputs | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FL7733AMX | IC LED DRIVER OFFL ANALOG 8SOIC | No | 1 | 5551 - Immediate | $1.88 | View Details |