FOD3120 3-Phase Motor Controller

High noise immunity, 2.5 A output current gate drive optocoupler from onsemi

High Noise Immunity, 2.5A Output Current, Gate Drive Optocoupleronsemi's FOD3120 is a 2.5 A output current gate drive optocoupler capable of driving most 800 V / 20 A IGBT / MOSFET. It is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high performance power system. It utilizes onsemi's patented coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection. It consists of a gallium aluminum arsenide (AlGaAs) light emitting diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Features
  • High noise immunity characterized by 35 kV/µs minimum common mode rejection
  • 2.5 A peak output current driving capability for most 800 V / 20 A IGBT
  • Use of P-channel MOSFETs at output stage enables output voltage swing close to the supply rail
  • Wide supply voltage range from 15 V to 30 V
  • Fast switching speed
  • Undervoltage lockout (UVLO) with hysteresis
  • Extended industrial temperate range, -40°C to 100°C temperature range
  • RDS(ON) of 3 Ω (typ.) offers lower power dissipation
  • >8.0 mm clearance and creepage distance (option ‘T’)
Applications
  • Industrial inverter
  • Uninterruptible power supply
  • Induction heating
  • Isolated IGBT / power MOSFET gate drive

FOD3120 Gate Drive Optocoupler

ImageManufacturer Part NumberDescriptionVoltage - IsolationCommon Mode Transient Immunity (Min)Available QuantityPrice
OPTOISO 5KV 1CH GATE DVR 8DIPFOD3120OPTOISO 5KV 1CH GATE DVR 8DIP5000Vrms35kV/µs1354 - Immediate$4.20View Details
Published: 2009-04-02