3F36 MnZn Power Ferrite Material for 300 kHz - 1 MHz

FERROXCUBE presents power ferrite material for power conversion applications in the the 300 kHz to 1 MHz frequency range

Image of Ferroxcube 3F36 MnZn Power Ferrite MaterialThe FERROXCUBE 3F36 is the superior material for power conversion applications dedicated to the 300 kHz to 1 MHz frequency range. Its outstanding performance can be observed comparing the temperature performance charts with 3F35 and 3F3 materials. Choose 3F36 for efficient power conversion design over a wide temperature range.

3F36 MnZn Power Ferrite Material

ImageManufacturer Part NumberDescriptionSupplier Device PackageAvailable QuantityPriceView Details
FERRITE CORE E 3F36E18/4/10/R-3F36FERRITE CORE E 3F36E 18 x 4 x 102702 - Immediate$2.89View Details
FERRITE CORE PLT 3F36PLT22/16/2.5/S-3F36FERRITE CORE PLT 3F36PLT 22 x 16 x 2.53377 - Immediate$3.18View Details
FERRITE CORE E 3F36E22/6/16/R-3F36FERRITE CORE E 3F36E 22 x 6 x 1622186 - Immediate$3.85View Details
FERRITE CORE PLT 3F36PLT32/20/3.2/R-3F36FERRITE CORE PLT 3F36PLT 32 x 20 x 3.21983 - Immediate$4.64View Details
FERRITE CORE E 3F36E32/6/20/R-3F36FERRITE CORE E 3F36E 32 x 6 x 201174 - Immediate$5.32View Details
Published: 2017-07-25