3F46 3MnZn Power Ferrite Material for 1 MHz – 3 MHz
FERROXCUBE presents power ferrite material for power conversion applications in the the 1 MHz to 3 MHz frequency range
The global trend for the miniaturization of power supply devices has driven FERROXCUBE to develop the 3F46 material with outstanding performance in the 1 MHz to 3 MHz range. Gaining higher power output from a ferrite transformer can be reached either by using a larger core or by an increase of the operating frequency. Moving from the kHz region to MHz with 3F46 leads to a significant size reduction of the transformer.
3F46 3MnZn Power Ferrite Material
| Image | Manufacturer Part Number | Description | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | E14/3.5/5/R-3F46 | FERRITE CORE E 3F46 | E 14 x 3.5 x 5 | 16114 - Immediate | $2.37 | View Details |
![]() | ![]() | E18/4/10/R-3F46 | FERRITE CORE E 3F46 | E 18 x 4 x 10 | 470 - Immediate | $2.89 | View Details |
![]() | ![]() | E22/6/16/R-3F46 | FERRITE CORE E 3F46 | E 22 x 6 x 16 | 2597 - Immediate | $3.85 | View Details |
![]() | ![]() | EFD10/5/3-3F46-S | FERRITE CORE EFD 3F46 2PC SET | EFD 10 x 5 x 3 | 0 - Immediate | $1.62 | View Details |
![]() | ![]() | EFD12/6/3.5-3F46-S | FERRITE CORE EFD 3F46 2PC SET | EFD 12 x 6 x 3.5 | 0 - Immediate | $5.01 | View Details |
![]() | ![]() | EFD15/8/5-3F46-S | FERRITE CORE EFD 3F46 2PC SET | EFD 15 x 8 x 5 | 0 - Immediate | $4.88 | View Details |
![]() | ![]() | EFD20/10/7-3F46 | FERRITE CORE EFD 3F46 | EFD 20 x 10 x 7 | 1808 - Immediate | $2.28 | View Details |
![]() | ![]() | EFD25/13/9-3F46 | FERRITE CORE EFD 3F46 | EFD 25 x 13 x 9 | 1932 - Immediate | $3.00 | View Details |
![]() | ![]() | EFD30/15/9-3F46 | FERRITE CORE EFD 3F46 | EFD 30 x 15 x 9 | 235 - Immediate | $3.54 | View Details |
![]() | ![]() | P11/7/I-3F46 | FERRITE CORE P 3F46 2PC SET | P 11 x 7 | 1977 - Immediate | $5.21 | View Details |