TX Series Toroids

FERROXCUBE's TX series epoxy coated toroids covers a broad range of applications

Image of FERROXCUBE's TX Series ToroidsFERROXCUBE offers epoxy coated toroids in a wide range of both sizes and materials. With sizes from 10 mm to 140 mm in diameter, and MnZn and NiZn materials ranging in µi from 80 to 15,000, Ferroxcube TX series toroids cover a wide scope of applications. The MnZn power materials exhibit some of the industry’s lowest loss and highest Bsat performance ratings available. The EMI advanced filter materials provide excellent impedance versus frequency performance. Ferroxcube TX series epoxy coated toroids are well-suited for common mode choke, inductor, transformer, current sensor, or other product designs.

TX Series Toroids

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FERRITE CORETX13/7.9/6.4-3E27FERRITE CORE791 - Immediate$1.75View Details
FERRITE CORETX22/14/13-3E27FERRITE CORE14945 - Immediate$4.18View Details
FERRITE CORE TOROID 3C94TX10/6/4-3C94FERRITE CORE TOROID 3C946292 - Immediate$1.68View Details
FERRITE CORE TOROIDTX10/6/4-3E10-MFERRITE CORE TOROID0 - Immediate$0.47View Details
FERRITE CORE TOROIDTX10/6/4-3E12FERRITE CORE TOROID0 - Immediate$0.58View Details
FERRITE CORE TOROID 3E+27TX10/6/4-3E27-M7FERRITE CORE TOROID 3E+270 - Immediate$0.49View Details
FERRITE CORE TOROID 3E+27TX10/6/4-3E27FERRITE CORE TOROID 3E+275014 - Immediate$1.83View Details
FERRITE CORE TOROIDTX10/6/4-3E6FERRITE CORE TOROID3305 - Immediate$1.90View Details
FERRITE CORE TOROIDTX10/6/4-3E65FERRITE CORE TOROID0 - Immediate$0.56View Details
FERRITE CORE TOROID 4C65TX10/6/4-4C65FERRITE CORE TOROID 4C653347 - Immediate$3.53View Details
Published: 2019-06-17