FPC AllKey Biometric System

The Fingerprint Cards AB all-in-one biometric system provides industry-leading biometric performance

Image of Fingerprint Cards AB FPC AllKey Biometric SystemThe FPC AllKey from Fingerprint Cards AB is a biometric system that incorporates over 25 years of biometrics expertise, using their latest sensor technology and industry-leading algorithms to deliver a biometric solution that is easy to integrate.

The FPC AllKey is a complete and fully tested fingerprint biometric system, including a fingerprint sensor, biometric processor, on-board template storage, and biometric matching software. This plug-and-play product is designed specifically to make it easy to integrate fingerprint technology into any device without the need for specific knowledge of biometrics. The device can be controlled from any host device using basic commands for enrolment and verification or customized for stand-alone operation without external components.

The FPC AllKey product family is available in two variants, standard and pro, which can support multiple host interfaces, includes pre-loaded biometric software, and is ready to use out-of-the-box.

Features
  • Designed to be easily integrated into any device without requiring specific knowledge of biometrics
  • Includes a fingerprint sensor, microprocessor, onboard Flash memory storage, and biometric matching software
  • High-quality components to ensure increased security and enhanced user
 
  • Two-dimensional navigation with a finger, including swipe in four directions, short tap, and long tap
  • Supports multiple form factors with an IP67 rating
  • The Pro FPC2534 variant offers a secure interface with encrypted communications as well as the ability to import/export templates
Applications
  • Home security, smart cards, and specialist machinery
  • FIDO2 passkey authenticators and tokens
  • Thermostats, remote controls, and gaming devices
  • Smartwatches and VR/AR smart glasses
  • Drug dispensers, luggage, and hard drives
 
  • Time and attendance devices
  • Peripheral devices for cybersecurity and enterprises
  • IoT devices for smart homes and cities
  • Cold and hot storage wallets

FPC AllKey Biometric System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FPC ALLKEY FPC2532AP LGA100026222FPC ALLKEY FPC2532AP LGA218 - Immediate$38.80View Details
FPC ALLKEY PRO FPC2534AP LGA100026223FPC ALLKEY PRO FPC2534AP LGA182 - Immediate$43.57View Details

Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FPC ALLKEY FPC2532AM MODULE FLEX100026207FPC ALLKEY FPC2532AM MODULE FLEX575 - Immediate$49.24View Details
FPC ALLKEY PRO FPC2534AM MOD FLX100026230FPC ALLKEY PRO FPC2534AM MOD FLX141 - Immediate$53.89View Details

Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FINGERWING ALLKEY FPC2532 DV KIT100026231FINGERWING ALLKEY FPC2532 DV KIT15 - Immediate$274.04View Details
FWING ALLKEY PRO FPC2534 DEV KIT100026232FWING ALLKEY PRO FPC2534 DEV KIT28 - Immediate$310.58View Details
Published: 2025-06-16