FTL410Qx4C Gen4 Optical Transceiver Modules

Coherent's FTL410Qx4C 40BASE-SR4 QSFP+ Gen4 optical transceiver modules

Image of Coherent's FTL410Qx4C Gen4 Optical Transceiver Modules Coherent's FTL410QE4C QSFP+ transceiver modules are designed for use in 40 Gigabit per second (Gb/s) links over multimode fiber. They are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR4 and breakout to four 10GBASE-SR. Digital diagnostics functions are available via an I2C interface, including Tx and Rx power monitoring. The transceiver is compliant per the RoHS Directive 2011/65/EU.

Coherent's FTL410QD4C QSFP+ transceiver modules are designed for use in 40 Gb/s links over parallel multimode fiber, including breakout to four 10 Gb/s links. They are compliant with the QSFP+ MSA and IEEE 802.3ba 40GBASE-SR4 and compatible with IEEE 802.3ae 10GBASE-SR. Digital diagnostics functions are available via an I2C interface, including Tx and Rx power monitoring. The transceiver is compliant per the RoHS Directive 2011/65/EU

Features
  • Four-channel full-duplex transceiver module
  • Hot pluggable QSFP+ form factor
  • Maximum link length of 100 m on OM3 multimode fiber (MMF) and 150 m on OM4 MMF for FTL410QE4C, and 300 m on OM3 MMF and 400 m on OM4 MMF for FTL410QD4C
  • Multirate capability: 1.06 Gb/s to 10.5 Gb/s per channel
  • Unretimed XLPPI electrical interface
  • Max power dissipation < 1 W
  • Reliable VCSEL array technology
  • Built-in digital diagnostic functions, including optical power monitoring
  • Commercial operating case temperature range: 0°C to +70°C
  • Single 1 x 12 MPO receptacle
  • RoHS-6 compliant
Applications
  • 40GBASE-SR4 40G Ethernet
  • Breakout to 4 x 10GBASE-SR Ethernet
  • Breakout to 10GBASE-SR Ethernet
  • Proprietary interconnections

FTL410Qx4C Optical Transceiver Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIBER OPTIC TRANSCEIVER QSFP GENFTL410QE4CFIBER OPTIC TRANSCEIVER QSFP GEN0 - Immediate$231.71View Details
FIBER OPTIC TRANSCEIVER QSFP GENFTL410QD4CFIBER OPTIC TRANSCEIVER QSFP GEN16 - Immediate$261.08View Details
XCVR, QSFP, 4X 10.5GBPS, 40GBASEFTL410QE4C-1YXCVR, QSFP, 4X 10.5GBPS, 40GBASE16 - Immediate$249.61View Details
Published: 2017-09-08