TAS-A1TH1-P11 8GFC/10GE SFP+ Optical Pluggable Transceiver
Formerica’s TAS-A1TH1-P11 8G Fiber Channel/10G Ethernet small form-factor pluggable (SFP+) transceiver for high-speed storage area networks
Formerica’s TAS-A1TH1-P11 is an 8G Fiber Channel/10G Ethernet optical pluggable transceiver compliant with IEEE 802.3ae 10GBASE-SR/SW. It supports a 300 m on 2000 MHz-km MMF optical link, low power dissipation (<800 mW), and reduces data center operating expenses.
Features
- Optical interface compliant to IEEE 802.3ae 10GBASE-SR/SW
- Optical wave length: 850 nm VCSEL TOSA and PIN ROSA
- Link distance of 300 m on 2000 MHz-km MMF
- LC duplex receptacle
- Low power consumption: (<800 mW)
- Hot pluggable
- All-metal housing for superior EMI performance
- Operating case temperature range: 0°C to +70°C
- RoHS compliant
- Digital diagnostic monitoring: compliant with SFF-8472 Rev 10.2
- Electrical interface compliant to SFF-8431 specifications for enhanced 8.5 Gigabit and 10 Gigabit SFP+ Module
- Fibre Channel compliance: Physical Interface-4 Specification (FC-PI-4 Rev. 8.00). American national. Standard for information systems, May 21, 2008
| Applications | ||
|
|
TAS-A1TH1-P11 8GFC/10GE Optical Pluggable Transceiver
| Image | Manufacturer Part Number | Description | Applications | Voltage - Supply | Connector Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TAS-A1TH1-P11 | SFP+, 8G FIBRE CHANNEL , 0 70DEG | Ethernet, Fibre Channel | 3.135V ~ 3.465V | LC Duplex | 0 - Immediate | $48.03 | View Details |