TGW-Q14BB-FCQ 100 Gigabit Optical Transceiver

Formerica's TGW-Q14BB-FCQ 100 Gigabit QSFP28 pluggable optical transceiver module designed for optical communication applications

Image of Formerica's 100 Gigabit Optical Transceiver Formerica's TGW-Q14BB-FCQ is a 4-lane aggregated 100 Gbps optical pluggable transceiver designed for optical communication applications compliant with IEEE 802.3ba 100GBase-LR4 and QSFP28 MSA. The TGW-Q14BB-FCQ supports long reach of 10 km on single mode fiber.

Features
  • Maximum operation power: less than 4 W
  • Data rate: aggregated 25 Gbps per wavelength
  • Compliance: IEEE 802.3ba 100GBase-LR4 and QSFP28 MSA
  • Central wavelength of 4 LAN WDM channels: 1295.56 nm, 1300.05 nm, 1304.58 nm, 1309.14 nm
  • Digital diagnostic monitoring interface
  • Link distance: 10 km on single mode fiber
  • Laser safety: Class 1M per IEC 60825-1: 2007
  • Operating case temperature: 0°C to +70°C
  • LC duplex connector
  • Proven highly reliable design and manufacturing process
  • RoHS 6 compliant
  • TAA compliant
Applications
  • 100GBase-LR4 Ethernet links
  • Infiniband QDR and DDR interconnects
  • Client-side 100 G telecom connections

TGW-Q14BB-FCQ Optical Transceiver

ImageManufacturer Part NumberDescriptionConnector TypeAvailable QuantityPriceView Details
TXRX QSFP28 100GBPS 1310NMTGW-Q14BB-FCQTXRX QSFP28 100GBPS 1310NMLC Duplex2 - Immediate$4,140.07View Details
Published: 2017-12-21