FT5HN Series Integrated HCMOS TCXOs
Fox Electronics' FT5HN features a small, 5.0 mm x 3.2 mm SMD package size
Fox Electronics' 3.3 V FT5HN series oscillators eliminate the need for supplementary external circuitry to obtain an HCMOS output. They are ideal for timing requirements in applications such as radio frequency identification (RFID) readers, utility metering, wireless telecommunications, GPS, data transfer, test equipment, and measurement equipment. These oscillators offer significantly tighter stabilities than traditional oscillators.
Stability is ±2.5 ppm over the -30°C to +85°C operating temperature range, ±0.3 ppm over the 3.3 V (±5%) supply voltage and ±0.2 ppm over the 15 pF load change. The series offers an input current (IDD) of 6 mA and an output symmetry of 40% to 60% over a frequency range of 10 MHz to 30 MHz. Maximum reflow soldering temperature is 260°C at 10 s. These RoHS-compliant oscillators have a gold termination finish and a maximum height of 1.5 mm.
Features
- 3.3 V operation
- 1.5 mm hight maximum
- HCMOS output
- Low cost
- Tape and Reel available
FT5HN Series Integrated HCMOS TCXOs
| Image | Manufacturer Part Number | Description | Function | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | FT5HNBPK25.0-T1 | XTAL OSC TCXO 25.0000MHZ HCMOS | - | 26731 - Immediate | $4.88 | View Details |
![]() | ![]() | FT5HNBPK20.0-T1 | XTAL OSC TCXO 20.0000MHZ HCMOS | - | 1518 - Immediate | $4.88 | View Details |
![]() | ![]() | FT5HNBPK12.288-T1 | XTAL OSC TCXO 12.2880MHZ HCMOS | - | 7628 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK16.0-T1 | XTAL OSC TCXO 16.0000MHZ HCMOS | - | 2892 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK10.0-T1 | XTAL OSC TCXO 10.0000MHZ HCMOS | - | 2015 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK12.0-T1 | XTAL OSC TCXO 12.0000MHZ HCMOS | - | 60568 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK27.0-T1 | XTAL OSC TCXO 27.0000MHZ HCMOS | - | 3715 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK14.7456-T1 | XTAL OSC TCXO 14.7456MHZ HCMOS | - | 1996 - Immediate | $5.41 | View Details |
![]() | ![]() | FT5HNBPK19.44-T1 | XTAL OSC TCXO 19.4400MHZ HCMOS | - | 98 - Immediate | $5.41 | View Details |