FTxMN Series TCXOs

Fox’s analog clipped sine wave TCXOs for low-power applications free up board space and extend battery life

Image of Fox Electronics' FTxMN Series TCXOs Fox's FTxMN SMD temperature compensated crystal oscillators (TXCO) offer next-level scalability for low-power wireless applications. The primary benefits of these oscillators are their low supply current and the ability to be used across a voltage range of 1.6 V to 3.6 V. These features enable the same oscillator to be used in qualification across multiple sockets utilizing the same frequency and remove the dependency of an LDO to regulate supply voltage. The FTxMN series of TCXOs from Fox are available in several sizes to free up board space for other key components, and the low input current extends battery life.

Features
  • Both continuous and fixed VDD options available
  • Clipped sine wave ouput
  • 2 mm x 1.6 mm, 2.5 mm x 2 mm, and 3.2 mm x 2.5 mm package sizes
  • 10 MHz to 52 MHz frequency range
  • Low current consumption
  • Lead-free, RoHS and RoHS II compliant
Applications
  • GPS, RF
  • Wireless communications
  • WiMAX, Wi-Fi, W-LAN
  • Test equipment
  • IoT
  • Ground penetrating radar
  • Vehicle tracking

FTxMN Series TCXOs

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
XTAL OSC TCXO 30.0000MHZ SNWVFT2MNTUM-30.0-T1XTAL OSC TCXO 30.0000MHZ SNWV30 MHz1756 - Immediate$5.24View Details
XTAL OSC TCXO 26.0000MHZ SNWVFT1MNTUM-26.0-T1XTAL OSC TCXO 26.0000MHZ SNWV26 MHz948 - Immediate$4.97View Details
XTAL OSC TCXO 26.0000MHZ SNWVFT3MNTUM-26.0-T1XTAL OSC TCXO 26.0000MHZ SNWV26 MHz989 - Immediate$4.97View Details
XTAL OSC TCXO 38.4000MHZ SNWVFT1MNTUM-38.4-T1XTAL OSC TCXO 38.4000MHZ SNWV38.4 MHz0 - ImmediateSee Page for PricingView Details
XTAL OSC TCXO 32.0000MHZ SNWVFT3MNTUM-32.0-T1XTAL OSC TCXO 32.0000MHZ SNWV32 MHz19 - Immediate$4.97View Details
XTAL OSC TCXO 32.0000MHZ SNWVFT2MNTUM-32.0-T1XTAL OSC TCXO 32.0000MHZ SNWV32 MHz48 - Immediate$5.24View Details
XTAL OSC TCXO 40.0000MHZ SNWVFT2MNTUM-40.0-T1XTAL OSC TCXO 40.0000MHZ SNWV40 MHz1723 - Immediate$5.46View Details
Published: 2023-12-13