Development Modules Featuring FT81x

Bridgetek/FTDI’s advanced embedded video engine (EVE) offers high resolution and video playback

Image of FTDI's Development Modules featuring FT81xBridgetek’s embedded video engine (EVE) technology from Bridgetek/FTDI offers development modules featuring the FT81x series. The FT81x series controls the functionality of graphics controls, audio controls, as well as touch control interfaces supporting resistive and capacitive touch.

ME812A-WH50R Features
  • Featuring FT812
  • 5.0 inch 800*480 TFT display panel
  • Resistive touch
  • Audio amplifier to drive 8 Ω speaker
  • Behaves as a SPI slave
    • Requires a SPI master for proper microcontroller interface and system integration
ME812AU-WH50R Features
  • Featuring the FT812
  • 5.0 inch 800*480 TFT LCD panel
  • Resistive touchscreen
  • Audio amplifier to drive 8 Ω speaker
  • Behaves as a USB device
    • FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host
ME813A-WH50C Features
  • Featuring the FT813
  • 5.0 inch 800*480 TFT panel
  • Capacitive touchscreen
  • Audio amplifier to drive an 8 Ω/1 W speaker
  • Behaves as a SPI slave
    • Requires a SPI master for proper microcontroller interface and system integration
ME813AU-WH50C Features
  • Featuring the FT813
  • 5.0 inch 800*480 TFT LCD
  • Behaves as a USB device
  • Capacitive touch screen
  • Audio amplifier to drive an 8 Ω/1 W speaker
  • Behaves as a USB Device
    • FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host
ME810A-HV35R Features
  • Featuring the FT810Q
  • 3.5 inch 320 x 480 HVGA
  • Resistive touch
  • Black bezel
  • LCD backlight control
  • Audio buzzer

Modules

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR FT812ME812A-WH50REVAL BOARD FOR FT8121 - Immediate$129.11View Details
EVAL BOARD FOR FT813ME813A-WH50CEVAL BOARD FOR FT8130 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR FT812ME812AU-WH50REVAL BOARD FOR FT8121 - Immediate$159.58View Details
EVAL BOARD FOR FT813ME813AU-WH50CEVAL BOARD FOR FT8130 - ImmediateSee Page for PricingView Details
EVAL BOARD FOR FT81XME810A-HV35R-BKEVAL BOARD FOR FT81X0 - ImmediateSee Page for PricingView Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC VIDEO GRAPHIC CNTL 48VQFNFT810Q-TIC VIDEO GRAPHIC CNTL 48VQFN475 - Immediate$17.65View Details
IC VIDEO GRAPHIC CNTL 48VQFNFT811Q-TIC VIDEO GRAPHIC CNTL 48VQFN6546 - Immediate$17.65View Details
IC VIDEO GRAPHIC CNTL 56VQFNFT812Q-TIC VIDEO GRAPHIC CNTL 56VQFN1772 - Immediate$17.47View Details
IC VIDEO GRAPHIC CNTL 56VQFNFT813Q-TIC VIDEO GRAPHIC CNTL 56VQFN2843 - Immediate$17.47View Details
Published: 2018-05-31