FT233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
FTDI's single-channel USB supports Type-C and power delivery (PD) standards
FTDI's FT233HP is a high-speed USB device with a controller IC that fully supports the USB Type-C® and PD standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers one independent channel that is compatible with the FT232H single high-speed USB to multipurpose UART/FIFO solution.
- Supports PD specification 3.0
- Two USB PD 3.0 port support:
- Port 1 supports dual role swap function
- Port 2 supports sink mode with a charging function through to port 1
- Supports 5 V, 3 A; 9 V, 3 A; 12 V, 3 A; 15 V, 3 A; 20 V, 3 A; and more PDOs as a sink or source
- Type-C/PD physical layer protocol
- PD policy engine using a 32-bit RISC controller with 8 kB data RAM and 48 kB code ROM
- PD mode configuration through external EEPROM
- Option to use an external MCU controlling PD policy through the I2C interface
- Up to eight configurable PD GPIO pins support
- External MCU support through the I2C bus
- External EEPROM support for USB device configuration and PD profile
- Single-channel USB to serial/parallel ports with a variety of configurations
- Entire USB protocol handled on the chip (no USB specific firmware programming required)
- USB 2.0 high-speed (480 Mb/s) and full-speed (12 Mb/s) compatible
- Multiprotocol synchronous serial engine (MPSSE):
- Simplifies synchronous serial protocol (USB to JTAG, I2C [MASTER], SPI [MASTER], or bit-bang) design
- UART transfer datarate up to 12M baud (RS232 data rate limited by an external level shifter)
- USB Type-C/USB 3.0 PD support
- High-power applications via USB PD and/or Type-C port
- Get power from USB device functions (portable USB host needs charging when USB is connected)
- Single-chip USB to UART (RS232, RS422, or RS485)
- USB to FIFO
- USB to FT1248
- USB to JTAG
- USB to SPI
- USB to I2C
- USB to bit-bang
- USB to fast serial interface
- USB to CPU target interface (as memory)
- USB instrumentation
- USB industrial controls
- USB EPOS controls
FT233HPQ High-Speed USB Bridge with Type-C/PD3.0 Controller
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | FT233HPQ-TRAY | IC SERIAL USB-C UART QFN-64 | 41 - Immediate | $8.88 | View Details |