MGDDI-06 Series 6 W Ultra-Wide Input DC/DC Converters

Gaia Converter's DC/DC converters support an ultra-wide input voltage range of 12 V to 160 V

Image of Gaia Converter's MGDDI-06 Series DC/DC ConverterGaia Converter's MGDDI-06 series ultra-wide input DC/DC power modules offer a permanent ultra-wide input voltage range of 12 V to 160 V. This series is designed for distributed power architectures where variable input voltage and transient are prevalent, making them ideal applications such as railway and transportation systems, avionics, and military. The MGDDI-06 series is compliant with railway 24 VDC, 37 VDC, 72 VDC, and 110 VDC voltage ranges or DO-160/MIL-STD-704 voltage ranges without an additional voltage limiter.

The series includes dual output voltage choices individually isolated of 2 V x 5 V, 2 V x 12 V, 2 V x 15 V, and 2 V x 24 V. These can be easily configured in parallel, series, symmetrical, or independent. The total power is 6 W and the two outputs can be used with unbalance up to 5 W on one channel and 1 W on the other.

The modules are designed with an LC network filter to minimize reflected input current ripple. The MGDDI-06 devices include a soft-start, an input under-voltage lock-out, a permanent short circuit and overload protection, and an output overvoltage limitation to ensure efficient module protections. The soft-start allows current limitation and eliminates inrush current during start-up. The short-circuit protection completely protects the converters against short-circuits of any duration by shut-down and restores to normal when the overload is removed. The modules are potted with a bicomponent thermal conductive compound to ensure optimum power dissipation under harsh environmental conditions.

Features
  • Low profile 0.3-inch package
  • Single, dual, or triple outputs
  • Soft-start
  • No optocoupler for high reliability

MGDDI-06 Series 6 W Ultra-Wide Input DC/DC Converters

ImageManufacturer Part NumberDescriptionVoltage - Output 2Voltage - Output 3Available QuantityPriceView Details
DC DC CONVERTER 24V 24V 6WMGDDI-06-R-IDC DC CONVERTER 24V 24V 6W24V-17 - Immediate$153.27View Details
DC DC CONVERTER 15V 15V 6WMGDDI-06-R-FDC DC CONVERTER 15V 15V 6W15V-0 - Immediate$153.27View Details
DC DC CONVERTER 5V 5V 6WMGDDI-06-R-CDC DC CONVERTER 5V 5V 6W5V-45 - Immediate$153.27View Details
DC DC CONVERTER 12V 12V 6WMGDDI-06-R-EDC DC CONVERTER 12V 12V 6W12V-4 - Immediate$153.27View Details
Published: 2020-06-22