USB Port Home and Car Chargers

GC Electronics offers USB port home and car chargers for mobile phones, MP3/MP4 players, and USB devices

Image of GC Electronics' USB Port Home and Car Chargers GC Electronics announces the USB 2.0 and 3.0 device chargers, adapters, and cables for PC, consumer electronics and mobile architectures. They are fast, bidirectional, low-cost, dynamically attachable interfaces that are consistent with the requirements of the PC platforms of today and tomorrow.

Features and Benefits
  • Devices enable user to charge a device from any standard vehicle cigarette lighter or home outlet (used together with USB charging cable, not included)
  • Fits all electronic gadgets that use a USB charging cable
  • Simultaneously charges multiple devices
  • Car DC input: 12 V to 16 V
  • Multiple USB port outputs
  • AC input: 110 V to 240 V
  • RoHS certified

Chargers

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
ADAPTER USB A RCPT TO USB B RCPT45-1412ADAPTER USB A RCPT TO USB B RCPT1 - Immediate$6.32View Details
CABLE A PLUG TO A PLUG 6.56'45-1431-2CABLE A PLUG TO A PLUG 6.56'21 - Immediate$21.83View Details
CABLE A PLUG TO B PLUG 9.84'45-1432-3CABLE A PLUG TO B PLUG 9.84'15 - Immediate$27.44View Details
CABLE A PLUG TO MCR B PLUG 3.28'45-1433-1CABLE A PLUG TO MCR B PLUG 3.28'4 - Immediate$24.33View Details
CABLE A PLUG TO MCR B PLUG 6.56'45-1433-2CABLE A PLUG TO MCR B PLUG 6.56'1 - Immediate$27.44View Details
CABLE A PLUG TO MCR B PLUG 9.84'45-1433-3CABLE A PLUG TO MCR B PLUG 9.84'2 - Immediate$32.50View Details
CBL USB2.0 A PLG-MCR B PLG 6.56'45-1430-2CBL USB2.0 A PLG-MCR B PLG 6.56'75 - Immediate$12.88View Details
CBL USB2.0 A PLG-MCR B PLG 9.84'45-1430-3CBL USB2.0 A PLG-MCR B PLG 9.84'11 - Immediate$14.12View Details
CBL USB2.0 A PLG-MCR B PLG 16.4'45-1430-5CBL USB2.0 A PLG-MCR B PLG 16.4'9 - Immediate$16.15View Details
Published: 2012-06-29