Elevated USB Type-C® Receptacles

GCT connectors are designed to address alignment issues, rated up to 240 W, and tested to 20,000 mating cycles

Image of GCT Elevated USB Type-C® Receptacles GCT surface-mount USB4800 USB Type-C receptacles have 16-pins to meet the USB 2.0 specification for power and data and are designed with a centerline elevated 3.5 mm above the PCB surface, while USB4805 has all the same features, but has a centerline of 5.90 mm.

The elevated configuration allows the product to have aesthetic appeal when fitted in a typical chassis arrangement alongside other I/O products such as USB Type-A and HDMI. The product elevation also allows the use of components with profiles less than 4.4 mm beneath the connector.

Staying with the elevated theme, GCT also offers in USB4205, an elevated USB Type-C in a flag configuration with a vertical centerline of 7.2 mm.

This set of parts provides for 48 V at 5 A and is rated up to 240 W for maximum USB Power Delivery requirements. All parts have SMT contact pins and four through-hole shell stakes for excellent PCB retention and stability. These connectors are tested to 20,000 mating cycles, making them an ideal choice for demanding applications.

To simplify your production process, all parts are pin-in-paste (PIP) compatible, making them suitable for IR reflow solder processing along with other fully SMT components.

Features
  • Horizontal or flag configuration
  • 16-pin USB Type-C to support USB 2.0 standard
  • 3.5 mm, 5.9 mm, or 7.2 mm center lines
  • Up to 240 W power rating
  • Tested to 20,000 mating cycles
  • Four shell stakes for excellent PCB retention
  • PIP compatible
Applications
  • Portable electronics
  • Audio equipment
  • EPOS
  • Digital signage
  • Alarm systems
  • Security systems
  • Consumer electronics
  • Gaming controllers

Elevated USB Type-C® Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
USB2.0 TYPE C RECEPTACLE, SMT, H
USB4805-03-AUSB2.0 TYPE C RECEPTACLE, SMT, H791 - Immediate$3.11View Details
USB2.0 TYPE C RECPT SMT 16POS HOUSB4800-03-AUSB2.0 TYPE C RECPT SMT 16POS HO10830 - Immediate$3.11View Details
USB C RECEPTACLE, FLAG-TYPE, USBUSB4205-GF-AUSB C RECEPTACLE, FLAG-TYPE, USB579 - Immediate$2.32View Details
Published: 2025-09-25