IP-Rated PCB Edge-Mount SMA Connectors with up to 18 GHz

GCT RF connectors are ideal for harsh environments where an extremely short signal path is critical

Image of GCT IP-Rated PCB Edge-Mount SMA Connectors with up to 18 GHzGCT PCB-mount end-launch SMA connectors have IP67, IP68, and IP69K protection options and are ideal for harsh environment applications where signal speed is paramount.

The RFPC series jack connectors are available in standard and reverse polarity, have a working frequency of DC up to 18 GHz, an operating temperature range from -65°C to +165°C, and a 50 Ω impedance.

End-launch connectors require almost 40% less PCB space than right-angled alternatives and deliver a similar reduction in profile. They are designed for easy installation on the edge of the PCB and offer maximum RF grounding points. All products are available with options to suit different PCB thicknesses.

Features
  • End-edge-launch SMA
  • Straight propagation of the signal path
  • Ratings: IP67, IP68, and IP69
  • Standard and reverse polarity
 
  • Frequency: DC up to 18 GHz
  • Temperature range: -65°C to +165°C
  • Multiple options to suit PCB thickness
Applications
  • Antennas
  • Broadcast
  • Cellular
  • Microwave radios
  • Radios
  • Satellite communications
 
  • Base stations
  • Test and measurement
  • Instrumentation
  • Radars
  • RF and microwave components

DC up to 6 GHz

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeAvailable QuantityPriceView Details
SMA JACK EDGE MOUNT IP68 IP69KRFPC-SMA23-FN-186-ASMA JACK EDGE MOUNT IP68 IP69KSMAJack, Female Socket198 - Immediate$23.17View Details
SMA, HORIZONTAL JACK, STANDARD PRFPC-SMA31-FN-095-ASMA, HORIZONTAL JACK, STANDARD PSMAJack, Female Socket369 - Immediate$6.19View Details
SMA, HORIZONTAL JACK, STANDARD PRFPC-SMA31-FN-175-ASMA, HORIZONTAL JACK, STANDARD PSMAJack, Female Socket344 - Immediate$6.19View Details
SMA HORIZONTAL JACK, REVERSE POLRFPC-SMA32-FN-095-ASMA HORIZONTAL JACK, REVERSE POLRP-SMAJack, Male Pin83 - Immediate$6.19View Details
SMA HORIZONTAL JACK, REVERSE POLRFPC-SMA32-FN-175-ASMA HORIZONTAL JACK, REVERSE POLRP-SMAJack, Male Pin226 - Immediate$6.19View Details

DC up to 18 GHz

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeAvailable QuantityPriceView Details
New Product
SMA, PCB MOUNT, BULKHEAD JACK, E
RFPC-SMA39-FN-180-ASMA, PCB MOUNT, BULKHEAD JACK, ESMAJack, Female Socket14 - Immediate$22.12View Details
New Product
REVERSE POLARITY SMA, PCB MOUNT,
RFPC-SMA40-FN-180-AREVERSE POLARITY SMA, PCB MOUNT,RP-SMAJack, Male Pin257 - Immediate$22.12View Details
Published: 2025-10-08