GenSPEED® 6 Category 6 Cables

Prysmian Group offers a complete line-up of Category 6 cables to meet all of the users networking needs

Image of General Cable's GenSPEED® 6 Category 6 CablesPrysmian Group's GenSPEED 6 is a standard-compliant Category 6 cable that features a unique tape design engineered for consistent electrical performance. This "standard, enhanced, premium" strategy allows the user to choose a cable that meets their bandwidth needs for each application they deploy. When a reliable cable is needed with warranty assurance, choose from the series of GenSPEED Category 6 cables.

Features
  • Unique separator design engineered for consistent electrical performance
  • Performance guaranteed to 350 MHz
  • TRU-Mark® print legend contains footage markings from 1000' to 0'
  • Third-party verified for guaranteed performance
  • Made in the U.S.A.
Applications
  • IEEE 802.3: 1000 BASE-T, 100 BASE-TX, 10 BASE-T, PoE, PoE+
  • ANSI/TIA 854: 1000 BASE-TX
  • CDDI, token ring, and ATM
  • Digital video
  • Broadband and baseband analog video
Standard Compliances
  • ANSI/TIA 568-C.2
  • NEC/CEC type CMR (UL 1666) for non-plenum
  • NEC/CEC type CMP (NFPA 262) for plenum
  • RoHS-compliant directive 2011/65/EU
  • ANSI/TIA 862 (building automation)
  • ICEA S-102-700
  • ISO/IEC 11801 Ed. 2.0 (Class E)
Published: 2016-08-03