15 W Low Leakage Type CF Power Supplies
GlobTek’s low leakage power supplies offer standard off the shelf voltages from 5 V to 48 V
GlobTek offers medical 15W CF category ultra-low leakage external power adapters with Class B EMI compliance and global approvals.
The medical standard IEC60601-1 defines three types of applied parts; that is, parts of the equipment that come into contact with the patient under normal operating conditions. Type CF, or cardiac floating, parts have the most stringent classification as they are parts that may come into direct contact with the heart. Type CF parts are floating with respect to earth. The main difference between B and BF category power supplies and CF is the patient leakage current. The patient leakage current is the current flowing from the applied part via the patient to earth as a result of an unintended voltage from an external source on the patient. The limit, or maximum amount allowed, is 10 µA for CF.
GlobTek's GTM96180 product family's subset of CF rated power supplies offer <10 µA leakage current, Class B EMI performance, Global IEC60601-1, IEC60950 and 62368 + LPS certifications, and nine international input blade configurations, as well as other features.
- Miniature footprint
- Standard off the shelf voltages from 5 V to 48 V
- <10 µA leakage current
- Global input multiplug options
- International 60601-1, 60950-1, and 62368 certifications
- 15 W power limit available upon request
15 W Low Leakage Type CF Power Supplies
| Image | Manufacturer Part Number | Description | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | WR9QA2500T00NACFR6B | AC/DC WALL MOUNT ADAPTER 5V 13W | 13 W | 19 - Immediate | $54.75 | View Details |
![]() | ![]() | WR9QC1750T00NACFR6B | AC/DC WALL MNT ADAPTER 7.5V 13W | 13 W | 58 - Immediate | $54.75 | View Details |
![]() | ![]() | WR9QD1660T00NACFR6B | AC/DC WALL MOUNT ADAPTER 9V 15W | 15 W | 43 - Immediate | $54.75 | View Details |
![]() | ![]() | WR9QE1250T00NACFR6B | AC/DC WALL MOUNT ADAPTER 12V 15W | 15 W | 25 - Immediate | $54.75 | View Details |
![]() | ![]() | WR9QG1000T00NACFR6B | AC/DC WALL MOUNT ADAPTER 15V 15W | 15 W | 34 - Immediate | $54.75 | View Details |
![]() | ![]() | WR9QH833T00NACFR6B | AC/DC WALL MOUNT ADAPTER 18V 15W | 15 W | 60 - Immediate | $54.75 | View Details |