GTM961005P Series Desktop USB PD Power Supplies

GlobTek 100 W USB Power Delivery (PD) power supplies have Programmable Power Supply (PPS) support for quick charging of medical and ITE/ICT devices and equipment

Image of GlobTek GTM961005P Series Desktop USB PD Power Supplies GlobTek GTM961005P series of 100 W desktop power supplies integrate USB PD and PPS technologies to efficiently power and charge a wide range of medical and ITE devices. GTM961005P is approved to IEC62368-1, IEC60601-1, IEC61558-2, and IEC60601-1-11. USB PD supports larger power levels than traditional 5 V USB power supplies by allowing a source and a device to negotiate to a higher voltage. This provides the possibility of a universal adapter that can be used across many devices. The higher power levels make it possible to achieve faster charging times.

For devices that cannot accommodate bulky battery charging circuitry, the PPS feature allows direct control of the output voltage and current to minimize charging losses and heat generation, extending battery lifetime and reducing product size and/or cost.

GTM961005P power supplies can be configured according to various end-application needs. Multiple inlet and grounding options are available for 2-prong and 3-prong models. The output may be provided by a USB Type-C® jack (-USBCJ) or a fixed USB Type-C cable (-USBCP).

GTM961005P is certified to IEC60601-1-11 (for operation down to 85 VAC), making it ideal for various home healthcare solutions. The GTM961005P series power supplies offer advanced capabilities, compactness, and connectivity options, making them an ideal choice for medical OEMs and device manufacturers seeking reliable power solutions.

Features
  • 100 W power output
  • 100 VAC to 240 VAC (85 VAC to 264 VAC) input
  • USB PD technology
  • Programmable PPS capability
  • Output voltages: 5 V, 9 V, 12 V, 15 V, 15.1 V, 20 V, 3.3 V to 21 V PPS
  • Up to 5 A output current
  • Desktop form factor
  • 2-prong (C8/C18) and 3-prong (C14/C6) AC inlet options
  • Grounding configurations: F1 (Class II), E1 (Class I), F2 (Functional earth)
  • USB-C output jack (-USBCJ) or cable (-USBCP) options
Applications
  • Medical devices
  • Medical equipment power
  • Battery charging for portable medical devices
  • Patient monitoring systems
  • Diagnostic and imaging equipment
  • Medical computing and displays
  • Laboratory and analysis devices
  • Medical carts and workstations
  • Telemedicine and remote care devices
  • Medical IoT and wearables

GTM961005P Series Desktop USB PD Power Supplies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
100W USB PD QUICK CHARGE USB CTR9KZ5000USBCJG2R6BF1100W USB PD QUICK CHARGE USB C16 - Immediate$104.77View Details
100W USB PD QUICK CHARGE USB CTR9CZ5000USBCJG2R6BE1100W USB PD QUICK CHARGE USB C3 - Immediate$104.77View Details
100W USB PD QUICK CHARGE USB CTR9CZ5000USBCJG2R6BF2100W USB PD QUICK CHARGE USB C5 - Immediate$104.77View Details
100W USB PD QUICK CHARGE USB CTR9LZ5000USBCJG2R6BE1100W USB PD QUICK CHARGE USB C0 - Immediate$104.77View Details
100W USB PD QUICK CHARGE USB CTR9LZ5000USBCJG2R6BF2100W USB PD QUICK CHARGE USB C19 - Immediate$106.27View Details
100W USB PD QUICK CHARGE USB CTR9KZ5000USBCG2R6BF1100W USB PD QUICK CHARGE USB C0 - Immediate$117.82View Details
100W USB PD QUICK CHARGE USB CTR9WZ5000USBCG2R6BF1100W USB PD QUICK CHARGE USB C5 - Immediate$131.92View Details
100W USB PD QUICK CHARGE USB CTR9CZ5000USBCG2R6BE1100W USB PD QUICK CHARGE USB C19 - Immediate$117.82View Details
100W USB PD QUICK CHARGE USB CTR9CZ5000USBCG2R6BF2100W USB PD QUICK CHARGE USB C0 - Immediate$136.85View Details
100W USB PD QUICK CHARGE USB CTR9LZ5000USBCG2R6BE1100W USB PD QUICK CHARGE USB C0 - Immediate$117.82View Details
100W USB PD QUICK CHARGE USB CTR9LZ5000USBCG2R6BF2100W USB PD QUICK CHARGE USB C13 - Immediate$117.82View Details
Published: 2024-11-25