USBCE5ABR Series Braided USB-C® to USB-C with 5 A E-marker

The GlobTek braided USB-C cables provide USB 2.0 charging and data transfer with speed, intelligence, and durability

Image of Globtek USBCE5ABR Series Braided USB-C to USB-C with 5 A E-markerThe GlobTek USB-C to USB-C cable is engineered for both performance and durability. This cable features a 5 A E-marker chip ensuring safe and efficient power delivery, perfect for charging devices at full speed. Available in both 1- and 2-meter lengths, it offers flexibility for use in the home, on the job, or out in the field. The cable's construction includes a sturdy nylon braided jacket in black or white, enhancing its resistance to wear and tear. It is equipped with strong metal case connectors enveloped in a durable PVC overmold for added protection. Inside, the cable utilizes a combination of 19 AWG, 28 AWG, and 30 AWG wires to support data transfer speeds up to 480 Mbps, making it ideal for charging, syncing, and data transfer.

Features
  • USB-C with 5A E-marker to USB-C without E-marker
  • Length: 1- or 2-meters
  • Connectors: metal cases with PVC overmold
  • Cable: 19 AWG, 28, AWG, and 30 AWG
  • Jacket: nylon braided in
  • Length: 1 or 2 meters
  • Colors: black or white
  • Speed: 480 Mbps
Applications
  • Portable electronics
  • Medical devices
  • IT applications
  • Handheld industrial and commercial equipment

USBCE5ABR Series Braided USB-C® to USB-C with 5 A E-marker

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USBC 5A E-MARK TO NON-E-MARK 1MUSBCE5ABR1M0USBCB(R)USBC 5A E-MARK TO NON-E-MARK 1M34 - Immediate$52.54View Details
USBC 5A E-MARK TO NON-E-MARK 1MUSBCE5ABR1M0USBCW(R)USBC 5A E-MARK TO NON-E-MARK 1M49 - Immediate$52.54View Details
USBC CABLE NYLON BRAID HI POWERUSBCE5ABR2M0USBCB(R)USBC CABLE NYLON BRAID HI POWER133 - Immediate$75.12View Details
USBC CABLE NYLON BRAID HI POWERUSBCE5ABR2M0USBCW(R)USBC CABLE NYLON BRAID HI POWER138 - Immediate$74.78View Details
Published: 2025-11-17