Nautilus PCB Connectors

GCT's right-angle PCB-mount SMA and TNC connectors feature ingress protection for mated and unmated

Image of GCT's Nautilus PCB ConnectorsGCT's Nautilus PCB-mounted horizontal connectors feature IP67 and IP68 protections for mated or unmated versions. The connectors are available in SMA (DC to 3 GHz) or TNC (DC to 4 GHz) configurations.

The temperature operating range of -55°C to +165°C makes these parts ideal for harsh environments.

Features
  • SMA or TNC options:
    • SMA: DC to 3 GHz and standard or reverse polarity
    • TNC: DC to 4 GHz and standard polarity
  • IP67 and IP68 ratings (mated and unmated)
  • Temperature operating range: -55°C to +165°C
Applications
  • Microwave systems
  • Wi-Fi
  • Radios and telecom

Nautilus PCB Connectors

ImageManufacturer Part NumberDescriptionConnector StyleConnector TypeMounting TypeAvailable QuantityPriceView Details
TNC PCB MOUNT RIGHT ANGLE BULKHERFPC-TNC01-FN-ATNC PCB MOUNT RIGHT ANGLE BULKHETNCJack, Female SocketPanel Mount, Through Hole, Right Angle400 - Immediate$23.20View Details
SMA PCB MOUNT RIGHT ANGLE BULKHERFPC-SMA14-FNSMA PCB MOUNT RIGHT ANGLE BULKHESMAJack, Female SocketPanel Mount, Through Hole, Right Angle47 - Immediate$20.47View Details
RP SMA PCB MOUNT RIGHT ANGLE BULRFPC-SMA15-FNRP SMA PCB MOUNT RIGHT ANGLE BULRP-SMAJack, Male PinPanel Mount, Through Hole, Right Angle0 - Immediate$23.83View Details

Supporting Parts

ImageManufacturer Part NumberDescriptionConnector StyleFor Use With/Related ProductsBody FinishAvailable QuantityPriceView Details
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-1COAXIAL CONNECTOR CAP SMA IP67 WSMASMA JacksGold4982 - Immediate$7.80View Details
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-3COAXIAL CONNECTOR CAP TNC IP67 WTNCTNC JacksNickel378 - Immediate$8.28View Details
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-3COAXIAL CONNECTOR CAP SMA IP67 WSMASMA JacksGold1630 - Immediate$9.68View Details
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-2COAXIAL CONNECTOR CAP TNC IP67 WTNCTNC JacksNickel830 - Immediate$9.15View Details
TNC CAP WITHOUT CHAIN IP67 STAINRFCT-TNC-CAP-GS-4TNC CAP WITHOUT CHAIN IP67 STAINTNCTNC Jacks-0 - Immediate$11.36View Details
SMA CAP WITHOUT CHAIN IP67 STAINRFCT-SMA-CAP-GS-5SMA CAP WITHOUT CHAIN IP67 STAINSMASMA Jacks-2326 - Immediate$13.90View Details

Cable Assemblies

ImageManufacturer Part NumberDescriptionStyle1st Connector1st Contact GenderAvailable QuantityPriceView Details
COAX CBL MHF1 TO SMA 3.9"CABLE 161 RF-100-A-1COAX CBL MHF1 TO SMA 3.9"I-PEX MHF1 to RP-SMASMA JackFemale421 - Immediate$20.99View Details
COAX CBL MHF1 TO SMA 5.9"CABLE 161 RF-150-A-1COAX CBL MHF1 TO SMA 5.9"I-PEX MHF1 to RP-SMASMA JackFemale1050 - Immediate$21.34View Details
COAX CBL RP-SMA TO MHF4L 7.8"CABLE 378 RF-200-A-1COAX CBL RP-SMA TO MHF4L 7.8"I-PEX MHF1 to RP-SMARP-SMA JackMale3716 - Immediate$26.36View Details
COAX CBL SMA TO MMCX 3.9"CABLE 196 RF-0100-A-1COAX CBL SMA TO MMCX 3.9"I-PEX MHF1 to RP-SMASMA JackFemale478 - Immediate$27.46View Details
COAX CBL RP-SMA TO RP-SMA 7.8"CABLE 234 RF-0200-A-1COAX CBL RP-SMA TO RP-SMA 7.8"I-PEX MHF1 to RP-SMARP-SMA JackMale2690 - Immediate$29.92View Details
COAX CBL SMA TO SMA 11.8"CABLE 243 RF-0300-A-1COAX CBL SMA TO SMA 11.8"I-PEX MHF1 to RP-SMASMA JackFemale2016 - Immediate$30.69View Details
COAX CBL SMA TO SMA 11.8"CABLE 305 RF-0300-A-1COAX CBL SMA TO SMA 11.8"I-PEX MHF1 to RP-SMASMA JackFemale1395 - Immediate$30.69View Details
COAX CBL RP-SMA TO RP-SMA 11.8"CABLE 234 RF-0300-A-1COAX CBL RP-SMA TO RP-SMA 11.8"I-PEX MHF1 to RP-SMARP-SMA JackMale919 - Immediate$30.84View Details
COAX CBL MHF1 TO SMA 1.9"CABLE 161 RF-050-A-1COAX CBL MHF1 TO SMA 1.9"I-PEX MHF1 to RP-SMASMA JackFemale0 - Immediate$20.72View Details
COAX CBL MHF1 TO SMA 3.9"CABLE 162 RF-100-A-1COAX CBL MHF1 TO SMA 3.9"I-PEX MHF1 to RP-SMASMA JackFemale766 - Immediate$21.06View Details
COAX CBL MHF1 TO RP-SMA 3.9"CABLE 138 RF-0100-A-2COAX CBL MHF1 TO RP-SMA 3.9"I-PEX MHF1 to RP-SMARP-SMA JackMale2068 - Immediate$21.10View Details
Published: 2023-11-08