SMA Stick Antennas

GCT's low-cost range includes IP rated waterproof product

Image of GCT's SMA Stick AntennasGCT's radio frequency (RF) antennas are vital for wireless communication systems, enabling devices like phones and radios to transmit and receive electromagnetic signals. They convert electrical signals into radio waves and vice versa, allowing seamless wireless connections for applications like Wi-Fi, cellular, and satellite communication. They are available in SMA, standard and reverse polarity, and IPX5 ratings.

Features
  • RFA-100-005
    • IPx5 rated
    • SMA male termination
    • 3 position swiveling elbow
    • Cellular, navigation, and Wi-Fi
    • Frequency ranges
      • 600 MHz to 960 MHz
      • 1428 MHz to 1690 MHz
      • 1710 MHz to 2690 MHz
      • 3300 MHz to 5950 MHz
    • 3 dBi gain
    • 1 W max power
  • RFA-100-010
    • Wi-Fi, WLAN, Bluetooth®, and Zigbee®
    • SMA male termination
    • 3 position swiveling elbow
    • Frequency ranges
      • 2.4 GHz to 2.5 GHz
    • 2 dBi gain
    • 1 W max power
  • RFA-100-015
    • Cellular
    • SMA male termination
    • 3 position swiveling elbow
    • Frequency range
      • 617 MHz to 960 MHz
      • 1710 MHz to 2700 MHz
    • 3 dBi gain
    • 1 W max power
  • RFA-150-020
    • 802.15.4, Bluetooth, general ISM, and Wi-Fi
    • Reverse polarity SMA termination
    • 3 position swiveling elbow
    • Frequency range
      • 2.4 GHz to 2.48 GHz
      • 5.15 GHz to 5.825 GHz
      • 5.935 GHz to 7.125 GHz
    • 3.83 dBi gain
    • 1 W max power
Applications
  • 802.11
  • 802.15.4
  • Bluetooth
  • CDMA
  • DCS
  • EDGE
  • GLONASS
  • GPRS
  • GPS
  • GSM
  • HSDPA
  • HSPA
  • LTE
  • PCS
  • U-NII
  • UMTS
  • WCDMA
  • Wi-Fi
  • Wi-Fi 4
  • Wi-Fi 5
  • Wi-Fi 6
  • Wi-Fi 6e
  • WLAN
  • Zigbee

SMA Stick Antennas

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SMA ANTENNA,WITH ELBOW, 600 - 59RFA-100-005SMA ANTENNA,WITH ELBOW, 600 - 59909 - Immediate$7.97View Details
SMA ANTENNA,WITH ELBOW, 2.4 - 2.RFA-100-010SMA ANTENNA,WITH ELBOW, 2.4 - 2.571 - Immediate$4.76View Details
SMA ANTENNA,WITH ELBOW, 617 - 27RFA-100-015SMA ANTENNA,WITH ELBOW, 617 - 27980 - Immediate$6.83View Details
SMA ANTENNA,WITH ELBOW, 2.4 - 7.RFA-150-020SMA ANTENNA,WITH ELBOW, 2.4 - 7.191 - Immediate$9.72View Details
Published: 2023-12-01