Pro-Tek5™ 10 Gigabit Ethernet Isolator

The HALO Electronics Pro-Tek5 10 Gigabit Ethernet isolator, delivers robust high-speed data protection for critical equipment

Image of HALO Electronics Pro-Tek5™ 10-Gigabit Ethernet IsolatorsThe HALO Electronics Pro-Tek5™ 10 Gigabit Ethernet isolator is a next-generation signal isolation solution engineered to protect high-speed Ethernet links while maintaining full 10 G performance.

The Pro-Tek5 Systems Ethernet isolator affords a convenient method of creating 5 kV isolation to equipment located in an Ethernet cabling system. It provides IEEE802.3 compliant return loss and insertion loss performance while meeting the most stringent isolation requirements. UL recognized reinforced insulation transformers are used to achieve a high level of isolation, along with a minimum of 8.5 mm of creepage and clearance distance.

Features

  • 10 Gigabit throughput with 5,000 VAC isolation and reinforced insulation
  • Low insertion loss/return loss optimized for 10GBASE-T (Cat6A/Cat7)
  • Designed to align with IEEE802.3an, UL62368, and IEC60601-1 standards
  • Versatile mounting options: inline and screw tab mounting
  • Safety-critical ready with 8.5 mm minimum creepage and clearance distance offering 2MOPP protection
Applications
  • Industrial and factory automation
  • Medical systems
  • Broadcast and pro AV
  • Energy and utilities
  • Mission-critical infrastructure

Pro-Tek5™ 10 Gigabit Ethernet Isolator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
NETWORK ISOLATOR,10GIGABIT
PTI-510G0003NETWORK ISOLATOR,10GIGABIT1 - Immediate$212.14View Details
New Product
NETWORK ISOLATOR,10GIGABIT, W/ T
PTI-510G0003TNETWORK ISOLATOR,10GIGABIT, W/ T0 - ImmediateSee Page for PricingView Details
Published: 2026-04-08