1551 Series ABS Enclosures
Hammond's miniature general purpose ABS enclosures
Hammond Manufacturing introduces new sizes and options into its 1551 family of miniature general purpose ABS enclosures. Shallower versions of the existing rectangular version have been developed including three square sizes, 35 x 35 mm, 40 x 40 mm and 50 x 50 mm, in two heights. Flanged lids are also available for all sizes of enclosures as an alternative to the original plain lids. The 54-strong family provides a strong, lightweight housing, ideal for applications such as remote controllers and other small devices. Each size is available with a plain or flanged lid, in heights of 15 and 20 mm, and molded in black or grey ABS. All units are fitted with two internal mounting posts at opposing corners for direct PCB fixing. The enclosures use a lap joint construction to provide protection to IP54, and the lids are fitted with two screws, reducing assembly time. The flanged lids enable the unit to be secured to a suitable surface, offering an improved level of security by preventing access to the interior without demounting the enclosure.
1551 Series Enclosures
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1551WHFLBK | ENCLOSURE PC 2.36"L X 1.38"W | 78 - Immediate 989 - Factory Stock | $14.05 | View Details |
![]() | ![]() | 1551WKFLBK | ENCLOSURE PC 3.15"L X 1.57"W | 52 - Immediate 990 - Factory Stock | $14.62 | View Details |
![]() | ![]() | 1551WYFLBK | ENCLOSURE PC 3.94"L X 1.97"W | 117 - Immediate 391 - Factory Stock | $15.58 | View Details |
![]() | ![]() | 1551WHGY | ENCLOSURE PC GRY 2.36"L X 1.38"W | 5 - Immediate 497 - Factory Stock | $13.94 | View Details |
![]() | ![]() | 1551WYBK | ENCLOSURE PC 3.94"L X 1.97"W | 138 - Immediate 735 - Factory Stock | $15.40 | View Details |
![]() | ![]() | 1551WYFLGY | ENCLOSURE PC GRY 3.94"L X 1.97"W | 51 - Immediate 1467 - Factory Stock | $15.58 | View Details |
![]() | ![]() | 1551WHBK | ENCLOSURE PC 2.36"L X 1.38"W | 22 - Immediate | $13.94 | View Details |
![]() | ![]() | 1551WKBK | ENCLOSURE PC 3.15"L X 1.57"W | 48 - Immediate 386 - Factory Stock | $14.41 | View Details |
![]() | ![]() | 1551WTFLBK | ENCLOSURE PC 2.36"L X 2.36"W | 215 - Immediate 512 - Factory Stock | $14.85 | View Details |
![]() | ![]() | 1551WHFLGY | ENCLOSURE PC GRY 2.36"L X 1.38"W | 9 - Immediate 989 - Factory Stock | $14.05 | View Details |