1554/1555 Series Enclosures

Hammond offers small, environmentally-sealed polycarbonate and ABS enclosures

Image of Hammond 1554/1555 Series EnclosuresHammond Manufacturing's 1554/1555 series of environmentally-sealed enclosures now encompass 32 sizes and nearly 200 box and lid combinations to suit a wide variety of applications. These series now range in size from 2.6" x 2.6" x 1.6" (65 mm x 65 mm x 40 mm) to 11.81" x 9.45" x 4.72" (240 mm x 160 mm x 90 mm).

These enclosures are designed to house printed circuit boards or DIN-rail-mounted components, with the bases fitted as standard with internal DIN-rail-mounting tabs and standoffs for mounting PCBs or panels. All lids feature a replaceable gasket tongue and groove seal. In addition to gray, the polycarbonate versions are also available with a transparent-clear or smoke-colored lid.

Stainless steel screws and corrosion-resistant inserts are located outside the gasket to ensure protection from the ingress of liquid. Additional holes in the base, also outside the gasket seal, are provided to allow the enclosure to be wall- or shelf-mounted. Optional steel panels, suitable for mounting heavy components, can be fitted to the integral mounting points, and most sizes also feature molded slots to enable 1.6 mm thick PCBs to be mounted vertically into the unit. Other accessories include Hammond's line of heavy-duty pole mount kits (PMB series) and nylon IP68 cord grips (1427NCG series).

Features
  • Polycarbonate version:
    • UL listed
    • Type 4/4X, 6/6P
    • Meet IP68
    • Materials have a flame rating of up to UL94-5VA
  • ABS version:
    • Meets IP66
    • Materials have a flame rating of UL49-HB

1554 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOUNTING FOOT KIT1554FTMOUNTING FOOT KIT256 - Immediate
8962 - Factory Stock
$21.70View Details
BOX ABS GRAY 4.72"L X 2.56"W1554CGYBOX ABS GRAY 4.72"L X 2.56"W690 - Immediate
1171 - Factory Stock
$26.76View Details
BOX PC GRAY 4.72"L X 2.56"W1554DGYBOX PC GRAY 4.72"L X 2.56"W159 - Immediate
681 - Factory Stock
$29.43View Details
BOX PC GRAY/CLR 4.72"L X 2.56"W1554C2GYCLBOX PC GRAY/CLR 4.72"L X 2.56"W173 - Immediate
402 - Factory Stock
$39.42View Details
BOX PC GRAY 6.3"L X 3.54"W1554JGYBOX PC GRAY 6.3"L X 3.54"W422 - Immediate
836 - Factory Stock
$41.69View Details

1555 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PC GRAY 7.09"L X 4.72"W1555T2GYBOX PC GRAY 7.09"L X 4.72"W385 - Immediate
358 - Factory Stock
$75.07View Details
BOX ABS GRAY 11.81"L X 9.45"W1555YGYBOX ABS GRAY 11.81"L X 9.45"W263 - Immediate
761 - Factory Stock
$80.35View Details
BOX PC GRAY 4.72"L X 2.56"W1555CGYBOX PC GRAY 4.72"L X 2.56"W295 - Immediate
583 - Factory Stock
$26.29View Details
BOX PC GRAY 4.72"L X 3.54"W1555G2GYBOX PC GRAY 4.72"L X 3.54"W213 - Immediate
298 - Factory Stock
$50.50View Details
BOX PC GRAY 9.45"L X 6.3"W1555VGYBOX PC GRAY 9.45"L X 6.3"W109 - Immediate
308 - Factory Stock
$76.77View Details
Updated: 2020-09-15
Published: 2012-10-08