EJSS Series Enclosures

Hammond Manufacturing's stainless-steel wall-mount enclosures offer corrosion protection

Image of Hammond Manufacturing's EJSS Series EnclosuresHammond Manufacturing’s Eclipse Junior series of enclosures are available in a wide range of sizes and are suitable for use as junction boxes, instrument enclosures, electrical wiring boxes, and more.

Designed to house a variety of instruments and components in wet or otherwise corrosive environments, the EJSS series offers NEMA Type 3R, 4, 4X, 12, and 13 protections. Quarter-turn slots provide additional safety on the door latch of the enclosure.

These wall-mount enclosures are constructed of stainless-steel with smooth, continuously welded seams. A welded bracket on the back of the enclosure allows for easy wall mounting. All sizes that are larger than 4” x 4” include a galvanized-steel inner panel. The enclosure’s formed lip and seamless poured-in-place gasket offer protection from liquid and contaminant ingress. All sizes are available in choices of 304 or 316 grade stainless-steel.

Eclipse Junior series enclosures are also available in mild steel versions with the EJ series.

Features
  • NEMA Type 3R, 4, 4X, 12, and 13
  • UL and CSA listed
  • Bonding stud on the door, grounding stud inside the enclosure
  • 16 gauge steel construction
  • 304 and 316 stainless-steel grade options
  • Welded bracket for wall-mounting
  • Poured-in-place gasket
  • IEC 60529, IP66
  • Inner panel included with most sizes
  • Easily removable with interchangeable door

EJSS Series Enclosures

ImageManufacturer Part NumberDescriptionArea (L x W)Size / DimensionHeightAvailable QuantityPriceView Details
BOX S STL NATURAL 12"L X 12"WEJ12126SSBOX S STL NATURAL 12"L X 12"W144in² (929cm²)12.000" L x 12.000" W (304.80mm x 304.80mm)6.000" (152.40mm)1 - Immediate
77 - Factory Stock
$918.32View Details
BOX S STL NATURAL 6"L X 6"WEJ664SSBOX S STL NATURAL 6"L X 6"W36.0in² (232cm²)6.000" L x 6.000" W (152.40mm x 152.40mm)4.000" (101.60mm)1 - Immediate
206 - Factory Stock
$494.35View Details
BOX S STL NATURAL 16"L X 14"WEJ161410SSBOX S STL NATURAL 16"L X 14"W224in² (1445cm²)16.000" L x 14.000" W (406.40mm x 355.60mm)10.000" (254.00mm)0 - Immediate
45 - Factory Stock
$1,291.28View Details
BOX S STL NATURAL 10"L X 8"WEJ1084SSBOX S STL NATURAL 10"L X 8"W80.0in² (516cm²)10.000" L x 8.000" W (254.00mm x 203.20mm)4.000" (101.60mm)3 - Immediate
62 - Factory Stock
$646.33View Details
BOX S STL NATURAL 14"L X 12"WEJ14126SSBOX S STL NATURAL 14"L X 12"W168in² (1084cm²)14.000" L x 12.000" W (355.60mm x 304.80mm)6.000" (152.40mm)1 - Immediate$993.95View Details
BOX S STL NATURAL 12"L X 10"WEJ12105SSBOX S STL NATURAL 12"L X 10"W120in² (774cm²)12.000" L x 10.000" W (304.80mm x 254.00mm)5.000" (127.00mm)2 - Immediate
21 - Factory Stock
$821.80View Details
BOX S STL NATURAL 16"L X 14"WEJ16146SSBOX S STL NATURAL 16"L X 14"W224in² (1445cm²)16.000" L x 14.000" W (406.40mm x 355.60mm)6.000" (152.40mm)1 - Immediate
62 - Factory Stock
$1,159.56View Details
BOX S STL NATURAL 8"L X 6"WEJ863SSBOX S STL NATURAL 8"L X 6"W48.0in² (310cm²)8.000" L x 6.000" W (203.20mm x 152.40mm)3.500" (88.90mm)0 - Immediate
103 - Factory Stock
$532.22View Details
BOX S STL NATURAL 6"L X 4"WEJ644SSBOX S STL NATURAL 6"L X 4"W24.0in² (155cm²)6.000" L x 4.000" W (152.40mm x 101.60mm)4.000" (101.60mm)0 - Immediate
52 - Factory Stock
$447.59View Details
BOX S STL NATURAL 14"L X 12"WEJ14126S16BOX S STL NATURAL 14"L X 12"W168in² (1084cm²)14.000" L x 12.000" W (355.60mm x 304.80mm)6.000" (152.40mm)0 - Immediate
19 - Factory Stock
$1,388.86View Details
BOX S STL NATURAL 16"L X 14"WEJ16146S16BOX S STL NATURAL 16"L X 14"W224in² (1445cm²)16.000" L x 14.000" W (406.40mm x 355.60mm)6.000" (152.40mm)1 - Immediate
8 - Factory Stock
$1,379.20View Details
BOX S STL NATURAL 12"L X 10"WEJ12105S16BOX S STL NATURAL 12"L X 10"W120in² (774cm²)12.000" L x 10.000" W (304.80mm x 254.00mm)5.000" (127.00mm)0 - Immediate
19 - Factory Stock
$1,119.70View Details
BOX S STL NATURAL 14"L X 12"WEJ14128SSBOX S STL NATURAL 14"L X 12"W168in² (1084cm²)14.000" L x 12.000" W (355.60mm x 304.80mm)8.000" (203.20mm)1 - Immediate
37 - Factory Stock
$1,066.66View Details
BOX S STL NATURAL 12"L X 12"WEJ12126S16BOX S STL NATURAL 12"L X 12"W144in² (929cm²)12.000" L x 12.000" W (304.80mm x 304.80mm)6.000" (152.40mm)0 - Immediate$1,269.60View Details
BOX S STL NATURAL 6"L X 4"WEJ644S16BOX S STL NATURAL 6"L X 4"W24.0in² (155cm²)6.000" L x 4.000" W (152.40mm x 101.60mm)4.000" (101.60mm)0 - Immediate
14 - Factory Stock
$563.88View Details
BOX S STL NATURAL 14"L X 12"WEJ14128S16BOX S STL NATURAL 14"L X 12"W168in² (1084cm²)14.000" L x 12.000" W (355.60mm x 304.80mm)8.000" (203.20mm)2 - Immediate
12 - Factory Stock
$1,504.52View Details
BOX S STL NATURAL 8"L X 6"WEJ863S16BOX S STL NATURAL 8"L X 6"W48.0in² (310cm²)8.000" L x 6.000" W (203.20mm x 152.40mm)3.000" (76.20mm)1 - Immediate
32 - Factory Stock
$684.29View Details
BOX S STL NATURAL 10"L X 8"WEJ1084S16BOX S STL NATURAL 10"L X 8"W80.0in² (516cm²)10.000" L x 8.000" W (254.00mm x 203.20mm)4.000" (101.60mm)4 - Immediate
22 - Factory Stock
$852.81View Details
BOX S STL NATURAL 16"L X 14"WEJ161410S16BOX S STL NATURAL 16"L X 14"W224in² (1445cm²)16.000" L x 14.000" W (406.40mm x 355.60mm)10.000" (254.00mm)2 - Immediate
13 - Factory Stock
$1,853.23View Details
BOX S STL NATURAL 6"L X 6"WEJ664S16BOX S STL NATURAL 6"L X 6"W36.0in² (232cm²)6.000" L x 6.000" W (152.40mm x 152.40mm)4.000" (101.60mm)27 - Immediate
105 - Factory Stock
$629.17View Details
Published: 2023-02-08