NWC Series Industrial Wall Mount Rack Cabinets

Hammond Manufacturing NWC cabinets have a total load rating of 350 lbs and are seismic rated up to 200 lbs

Image of Hammond Manufacturing NWC Series Industrial Wall Mount Rack CabinetsHammond Manufacturing NWC series rack cabinets have a double hinge door design, with solid or window door options, for dual access to equipment inside and a sturdy 14 gauge steel construction in light gray or black powder coat finish. Version N is a basic configuration without climate control units and cutouts.

Cabinets include grounding studs and a pair of 10-32 rack rails, tapped to EIA 19” standards, and keyed draw-latching locks on both door and swinging middle section. The main body and doors swing right-to-left, but the cabinet can be flipped 180 degrees for mounting and swinging left-to-right.

The NWC series has a total load rating of 350 lbs and is seismic rated up to 200 lbs. Available accessories include power distribution units, padlock kits, grounding kits, filter fans, and rack shelves.

Features
  • 14 gauge steel body
  • Choice of black or light gray powder coat finish
  • Solid and window door options
  • Heavy-duty steel rear pan with easy-install hinge pin
  • 130 degree swing middle section for rear pan access
  • Removable door with 120+ degree swing
  • Pair of 10-32 rack rails
  • Dedicated bonding and grounding points
  • UL2416 Listed; complies with NEMA Type 12
  • 350 lbs load rating
  • Tested to IEC 60529 and IP56
  • Manufactured in North America in an ISO 9001:2015 facility
  • RoHS compliant

NWC Series Industrial Wall Mount Rack Cabinets

ImageManufacturer Part NumberDescriptionNumber of UnitsAvailable QuantityPriceView Details
RACK STEEL 36.2X24.5X29.3 BLKNWC12U2436SNBKRACK STEEL 36.2X24.5X29.3 BLK12U0 - Immediate
4 - Factory Stock
$3,798.16View Details
RACK STL 36.2X24.5X29.3 LGT GRYNWC12U2436SNLGRACK STL 36.2X24.5X29.3 LGT GRY12U0 - Immediate
4 - Factory Stock
$3,798.16View Details
RACK STEEL 36.2X24.5X29.3 BLKNWC12U2436WNBKRACK STEEL 36.2X24.5X29.3 BLK12U0 - Immediate
8 - Factory Stock
$4,656.27View Details
RACK STL 36.2X24.5X29.3 LGT GRYNWC12U2436WNLGRACK STL 36.2X24.5X29.3 LGT GRY12U0 - Immediate
6 - Factory Stock
$4,656.27View Details
RACK STEEL 36.2X24.5X39.8 BLKNWC18U2436SNBKRACK STEEL 36.2X24.5X39.8 BLK18U0 - Immediate
6 - Factory Stock
$4,177.98View Details
RACK STL 36.2X24.5X39.8 LGT GRYNWC18U2436SNLGRACK STL 36.2X24.5X39.8 LGT GRY18U0 - Immediate
6 - Factory Stock
$4,177.98View Details
RACK STEEL 36.2X24.5X39.8 BLKNWC18U2436WNBKRACK STEEL 36.2X24.5X39.8 BLK18U0 - Immediate
8 - Factory Stock
$4,923.54View Details
RACK STL 36.2X24.5X39.8 LGT GRYNWC18U2436WNLGRACK STL 36.2X24.5X39.8 LGT GRY18U0 - Immediate
4 - Factory Stock
$4,923.54View Details
RACK STEEL 36.2X24.5X55.5 BLKNWC27U2436SNBKRACK STEEL 36.2X24.5X55.5 BLK27U0 - Immediate
3 - Factory Stock
$4,782.87View Details
RACK STL 36.2X24.5X55.5 LGT GRYNWC27U2436SNLGRACK STL 36.2X24.5X55.5 LGT GRY27U0 - Immediate
4 - Factory Stock
$4,782.87View Details
RACK STEEL 36.2X24.5X55.5 BLKNWC27U2436WNBKRACK STEEL 36.2X24.5X55.5 BLK27U0 - Immediate
11 - Factory Stock
$5,204.89View Details
RACK STL 36.2X24.5X55.5 LGT GRYNWC27U2436WNLGRACK STL 36.2X24.5X55.5 LGT GRY27U0 - Immediate
5 - Factory Stock
$5,204.89View Details
Published: 2024-08-30