Han® 100 A Single Protected Module
HARTING protected modules feature IP20 touch protection for installation and maintenance
The HARTING Han 100 A protected module features additional IP20 finger protection on the male side. It is 100% compatible with the existing Han 100 A single module and has the same technical characteristics and dimensions. The IP20 touch protection is given through a preinstalled protective element in the male module. In addition, plug contacts with protective caps must be used.
- Rated current: 100 A
- Rated voltage: 830 V
- IP20 finger protection
- -40°C to +125°C
- Mating cycles: ≥500
- Crimp termination
- Material: aluminum die-cast
- Powder coated
- NBR seal
- UL 1977
- CSA C22.2
- DNV GK
- IEC 60664-1 and 61984
- IP20 touch protection for installation and maintenance
- Same dimensions as standard 100 A module
- Power conversion systems
- Wind farm interfaces
- Jumper cabling
- Distribution boxes
- Outdoor machinery
- Remote energy storage
- Manufacturing machinery
- Conveyor equipment
Han® 100 A Single Protected Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09110007111 | HAN TC100 M-CONTACT 10MM PROTECT | 8 - Immediate | $32.23 | View Details |
![]() | ![]() | 09110007112 | HAN TC100 M-CONTACT 16MM PROTECT | 10 - Immediate | $32.23 | View Details |
![]() | ![]() | 09110007113 | HAN TC100 M-CONTACT 25MM PROTECT | 10 - Immediate | $32.63 | View Details |
![]() | ![]() | 09110007114 | HAN TC100 M-CONTACT 35MM PROTECT | 10 - Immediate | $32.63 | View Details |
![]() | ![]() | 09140013035 | HAN 100A SINGLE MODULE PROTECTED | 50 - Immediate | $34.00 | View Details |