Han-Modular® Gigabit Cat 7A Module

HARTING’s Han-Modular Gigabit Cat 7A module is the next generation data transmission module capable of 1,000 MHz and 40,000 Mbit/s

Image of HARTING's Han-Modular® Gigabit Cat 7A Module HARTING's Han® Gigabit module is designed for the industry's most demanding transmission category, Cat. 7A, which is suitable for 10 GB Ethernet. The module allows transmission at an operating frequency of up to 1,000 MHz. Compared to Cat. 6A, signal integrity is significantly improved and immunity to interference is increased.

The Gigabit module is distinguished by its robust design and reliable transmission. It enables data transfer rates, which accommodate the increased bandwidth requirements within the industrial sector and places high demands on the suppression of crosstalk effects and noise.

Specifications
  • Transmission: Cat 7A Class FA up to 1,000 MHz
  • Data rate: 10 Mbit/s, 100 Mbit/s, 1,000 Mbit/s, 10,000 Mbit/s, and 40,000 Mbit/s
  • 10 Gbit Ethernet at 100 meters
  • Number of contacts: 8
  • Rated current: 5 A
  • Rated voltage: 50 A
  • Rated impulse voltage: 0.8 kV
  • Termination method: crimp
Features
  • Shielding bus separate from housing potential
  • 10 Gbit/s up to 1,000 MHz
  • Single slot module with GND-shield option
Advantages
  • Allows signal isolation and mitigates signal cross-talk
  • Able to achieve Cat 7A category transmission speeds and data rates signals
  • Small profile allows for compact designs
Benefits
  • Signal integrity: achieve Cat 7A speeds
  • Ideal for transmission of sensitive data
  • Space saving and cost saving
Applications
  • Transportation
  • Datacenters
  • Automation
  • Robotics
  • Bandwidth intensive applications
  • Backbone connections between servers within a data center
    • High-speed interconnect used for data transfers within a network

Han-Modular® Gigabit Cat 7A Module

ImageManufacturer Part NumberDescriptionSizeAvailable QuantityPriceView Details
HAN GIGABIT HMC INSERT FEMALE09142083111HAN GIGABIT HMC INSERT FEMALE-1 - Immediate$102.33View Details
HAN GIGABIT HMC INSERT MALE09142083011HAN GIGABIT HMC INSERT MALE-0 - Immediate$107.39View Details
HAN GIGABIT HMC INSERT FEM. (SHI09142083112HAN GIGABIT HMC INSERT FEM. (SHI-0 - Immediate$107.97View Details
HAN GIGABIT HMC INSERT MALE (SHI09142083012HAN GIGABIT HMC INSERT MALE (SHI-18 - Immediate$115.06View Details
HAN GIGABIT INSERT F, CAT. 709140083131HAN GIGABIT INSERT F, CAT. 7-17 - Immediate$96.37View Details
HAN GIGABIT INSERT M CAT. 7 (SHI09140083032HAN GIGABIT INSERT M CAT. 7 (SHI-66 - Immediate$96.55View Details
HAN GIGABIT INSERT M, CAT. 709140083031HAN GIGABIT INSERT M, CAT. 7-33 - Immediate$91.27View Details
HAN GIGABIT INSERT F CAT. 7 (SHI09140083132HAN GIGABIT INSERT F CAT. 7 (SHI-12 - Immediate$101.76View Details
Published: 2018-12-06