har-modular®: Custom PCB Connectors from Off-the-Shelf Components
HARTING's har-modular series offer customization options without lengthy lead times or development costs
HARTING's har-modular series offers a unique solution for the connection of PCBs. A modular concept based on the time-tested and reliable DIN 41 612 connector family allows users to develop custom connectors from off-the-shelf components. This way, customization is achieved without the typical barriers of long lead times and development costs. The HARTING har-modular is now UL approved.
HARTING’s innovative har-modular series took gold in the Machines and Components category in the 2021 IDEA! Awards presented by Machine Design and Hydraulics & Pneumatics. Winners are selected by engineers worldwide who vote on the product innovations released in the previous year that they felt best fulfilled the promise of greater operational effectiveness.
- Power and signal modules
- Individual modules are easy to assemble and are locked together with a fixing rail
- Angled and straight males, straight females
- Current rating: up to 40 A
- 50 Ω and 75 Ω contacts
- Guide pins
- Designed for through-hole reflow soldering
- CTI > 600 higher voltages up to 1,000 V
- Mating cycles: 500
- Temp rating: -55°C to +125°C
- Isolation body: polyamide (PA)
- Certifications: Tested acc. to IEC 60603-2
- Drives
- Controllers
- Power supplies
- Embedded systems
- HMI
- Passenger information
- Medical devices
Headers, Male Pins
| Image | Manufacturer Part Number | Description | Number of Positions | Number of Rows | Row Spacing - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 02539041201 | 4 POSITION 6A STRAIGHT MALE | 4 | 2 | 0.200" (5.08mm) | 149 - Immediate | $3.49 | View Details |
![]() | ![]() | 02519041201 | 4 POSITION 6A ANGLED MALE | 4 | 2 | 0.200" (5.08mm) | 0 - Immediate | $4.44 | View Details |
![]() | ![]() | 02539041202 | 4 POSITION 6A STRAIGHT MALE | 4 | 2 | 0.200" (5.08mm) | 100 - Immediate | $4.19 | View Details |
![]() | ![]() | 02519041202 | 4 POSITION 6A ANGLED MALE | 4 | 2 | 0.200" (5.08mm) | 13 - Immediate | $5.41 | View Details |
![]() | ![]() | 02539091101 | 9 POSITION 2A STRAIGHT MALE | 9 | 3 | 0.100" (2.54mm) | 20 - Immediate | $5.73 | View Details |
![]() | ![]() | 02519091101 | 9 POSITION 2A ANGLED MALE | 9 | 3 | 0.100" (2.54mm) | 0 - Immediate | $5.81 | View Details |
![]() | ![]() | 02539091103 | 9 POSITION 2A STRAIGHT MALE | 9 | 3 | 0.100" (2.54mm) | 79 - Immediate | $4.92 | View Details |
![]() | ![]() | 02539091102 | 9 POSITION 2A STRAIGHT MALE | 9 | 3 | 0.100" (2.54mm) | 90 - Immediate | $6.20 | View Details |
![]() | ![]() | 02519091103 | 9 POSITION 2 A ANGLED MALE | 9 | 3 | 0.100" (2.54mm) | 100 - Immediate | $4.99 | View Details |
![]() | ![]() | 02519091102 | 9 POSITION 2A ANGLED MALE | 9 | 3 | 0.100" (2.54mm) | 15 - Immediate | $6.29 | View Details |
![]() | ![]() | 02519031301 | 3POSITION 15A ANGLED MALE | 3 | 1 | - | 451 - Immediate | $7.63 | View Details |
![]() | ![]() | 02539031301 | 3 POSITION 15A STRAIGHT MALE | 3 | 1 | - | 7 - Immediate | $10.19 | View Details |
Header, Female Sockets
| Image | Manufacturer Part Number | Description | Pitch - Mating | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 02529091101 | 9 POSITION 2A STRAIGHT FEMALE | 0.100" (2.54mm) | 20 - Immediate | $5.57 | View Details |
![]() | ![]() | 02529041201 | 4 POSITION 6A STRAIGHT FEMALE | 0.200" (5.08mm) | 10 - Immediate | $5.48 | View Details |
![]() | ![]() | 02529031301 | 3 POSITION 15A STRAIGHT FEMALE | 0.200" (5.08mm) | 44 - Immediate | $6.76 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | For Use With/Related Products | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 02095001004 | FIXING RAIL 20.22MM LONG | Har-Modular Series | - | 200 - Immediate | $2.33 | View Details |
![]() | ![]() | 02095001007 | FIXING RAIL 35.46MM LONG | Har-Modular Series | - | 300 - Immediate | $1.65 | View Details |
![]() | ![]() | 02095001006 | FIXING RAIL 30.38MM LONG | Har-Modular Series | - | 165 - Immediate | $2.38 | View Details |
![]() | ![]() | 02529000001 | STR GUIDE PIN PLASTIC FEMALE | Har-Modular Series | - | 40 - Immediate | $2.33 | View Details |
![]() | ![]() | 02095001005 | FIXING RAIL 25.30MM LONG | Har-Modular Series | - | 300 - Immediate | $2.29 | View Details |
![]() | ![]() | 02095001008 | FIXING RAIL 40.54MM LONG | Har-Modular Series | - | 0 - Immediate | $1.65 | View Details |
![]() | ![]() | 02095001011 | FIXING RAIL 55.78MM LONG | Har-Modular Series | - | 300 - Immediate | $1.68 | View Details |
![]() | ![]() | 02095001009 | FIXING RAIL 45.62MM LONG | Har-Modular Series | - | 210 - Immediate | $2.42 | View Details |
![]() | ![]() | 02095001010 | FIXING RAIL 50.70MM LONG | Har-Modular Series | - | 0 - Immediate | $2.42 | View Details |
![]() | ![]() | 02529010451 | STR FEMALE FOR SPECIAL CONTACTS | Har-Modular Series | - | 27 - Immediate | $2.42 | View Details |
![]() | ![]() | 02095001015 | FIXING RAIL 76.10MM LONG | Har-Modular Series | - | 300 - Immediate | $1.71 | View Details |
![]() | ![]() | 02095001014 | FIXING RAIL 71.02MM LONG | Har-Modular Series | - | 76 - Immediate | $1.71 | View Details |
![]() | ![]() | 02095001012 | FIXING RAIL 60.86MM LONG | Har-Modular Series | - | 214 - Immediate | $2.47 | View Details |
![]() | ![]() | 02095001016 | FIXING RAIL 81.18MM LONG | Har-Modular Series | - | 220 - Immediate | $1.74 | View Details |
![]() | ![]() | 02529010401 | STR FEMALE FOR SPECIAL CONTACTS | Har-Modular Series | - | 91 - Immediate | $2.42 | View Details |
![]() | ![]() | 02095001013 | FIXING RAIL 65.94MM LONG | Har-Modular Series | - | 300 - Immediate | $1.71 | View Details |
![]() | ![]() | 02095001017 | FIXING RAIL 86.26MM LONG | Har-Modular Series | - | 278 - Immediate | $1.74 | View Details |
![]() | ![]() | 02095001019 | FIXING RAIL 96.42MM LONG | Har-Modular Series | - | 300 - Immediate | $1.80 | View Details |
![]() | ![]() | 02095001018 | FIXING RAIL 91.34MM LONG | Har-Modular Series | - | 260 - Immediate | $1.74 | View Details |
![]() | ![]() | 02095001020 | FIXING RAIL 101.50MM LONG | Har-Modular Series | - | 63 - Immediate | $2.60 | View Details |