HPR Compact Double Lever Housing
The HARTING Han® HPR Compact double lever housing is compatible with existing HPR compact hoods, enabling easy interchangeability between screw and lever locking
HARTING expands the Han HPR Compact portfolio with the Han HPR Compact with double lever locking housing. These housings are compatible with the existing HPR Compact hoods, enabling easy interchangeability between screw locking and lever locking.
- Reduced size up to 20%
- Integrated coding
- IP69K and outdoor rated
- Sizes 6B to 24B
- IP68/69K acc. to ISO 20653
- Type 4/4x/12
- -40°C to +125°C
- Material
- Aluminum diecast
- Powder coated
- NBR seal
- DNV GL
- CSA
- UL1977
- CE
- Power conversion systems
- Windfarm interfaces
- Jumper cabling
- Distribution boxes
- Outdoor machinery
- Mining power conversion
- Remote energy storage
- IP68/69k acc. ISO 20653
- Machinery
- Railway
- Energy
HPR Compact Double Lever Housing
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09405060331 | 6B HPR COMPACT BULKHEAD HOUSING, | 20 - Immediate | $259.50 | View Details |
![]() | ![]() | 09405100331 | 10B HPR COMPACT BULKHEAD HOUSING | 10 - Immediate | $283.14 | View Details |
![]() | ![]() | 09405160331 | 16B HPR COMPACT BULKHEAD HOUSING | 10 - Immediate | $306.58 | View Details |
![]() | ![]() | 09405240331 | 24B HPR COMPACT BULKHEAD HOUSING | 20 - Immediate | $329.87 | View Details |