Contactor for High Power Switching – HCC Series
Hartland Controls' contactors are used to make and break power running to a load in harsh conditions
The primary function of Hartland Controls/Littelfuse contactors is to make and break the power running through the power supply lines. A remote controlled and electrically operated switch consisting of one or more pairs of contacts serves to open and close external circuits. Hartland Controls uses high quality materials that meet industry standards, like NEMA insulation, UL, CE/Semko, and CSA safety standards, and silver-based contacts that combine highly thermal and electrically conductive silvers with other metals or metal oxides, such as nickel, cadmium oxide, or silver tin oxide, which provide good resistance to oxidation and tarnishing of contacts leading to a longer contactor life. Offered in a wide range of open contact options like single pole/single throw (SPST), double pole/single throw (DP/ST), and triple pole/single throw (3P/ST) make these contactors an industry workhorse for HVAC, HVACR to EV charging systems, or anywhere a contactor needs to meet harsh conditions, such as rapid cycling, sustained overloads, and low system voltages.
Resources
Contactors 101 - Understanding and Choosing the Right Contactor
Click to enlarge
- Double E magnet assembly for optimal performance with reduced power use
- Initial dielectric strength: 2,200 VAC (between contacts, coils, poles)
- Insulation system: 130°C Class B
- Heavy-duty silver cadmium oxide movable contacts for long life
- Actuator molded from high arc-resistant polyester
- 4-14 aluminum ASG box lug standard
- One piece terminal design meets NEMA standard for spacing without insulated terminals
- Manual test button directly closes movable contacts without energizing the coil
- UL 508 File NO. E227250
- Semko/CE File No. EN 60947-4-1:2001(VA series dependent)
- CSA File No. 221260 (1456104)
- EV charging
- Commercial and residential HVAC
- Refrigeration
- Food and beverage
- Water/wastewater
- Welding
- Overhead doors
- Pool and spa
Single Pole/Single Throw: Normally Open Contacts - SPST-NO (1 Form A) - HCC Series
| Image | Manufacturer Part Number | Description | Contact Form | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CON-1/24/30 | CONTACTOR 1P 24V 30A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 35 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/24/30L | CONTACTOR 1P 24V 30A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 35 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/120/30 | CONTACTOR 1P 120V 30AW/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 43 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/120/30L | CONTACTOR 1P 120V 30A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 37 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/240/30 | CONTACTOR 1P 240V 30A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 43 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/240/30L | CONTACTOR 1P 240V 30A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 42 - Immediate | $80.91 | View Details |
![]() | ![]() | CON-1/24/40 | CONTACTOR 1P 24V 40A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 31 - Immediate | $90.54 | View Details |
![]() | ![]() | CON-1/120/40 | CONTACTOR 1P 120V 40A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 42 - Immediate | $90.54 | View Details |
![]() | ![]() | CON-1/240/40 | CONTACTOR 1P 240V 40A W/SHUNT | SPST-NO (1 Form A) | 600VAC - Max | 48 - Immediate | $90.54 | View Details |
Double Pole/Single Throw: Normally Open Contacts - DPST-NO (2 Form A) - HCC Series
| Image | Manufacturer Part Number | Description | Contact Form | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CON-2/24/30L | CONTACTOR 2P 24V 30A LUG/COVER | DPST-NO (2 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-2/24/30 | CONTACTOR 2P 24V 30A LUG/COVER | DPST-NO (2 Form A) | 600VAC - Max | 13 - Immediate | $95.13 | View Details |
![]() | ![]() | CON-2/120/30L | CONTACTOR 2P 120V 30A LUG/COVER | DPST-NO (2 Form A) | 600VAC - Max | 36 - Immediate | $95.13 | View Details |
![]() | ![]() | CON-2/120/30 | CONTACTOR 2P 120V 30A LUG/COVER | DPST-NO (2 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-2/240/30L | CONTACTOR 2P 208/240V 30A | DPST-NO (2 Form A) | 600VAC - Max | 12 - Immediate | $95.13 | View Details |
![]() | ![]() | CON-2/240/30 | CONTACTOR 2P 208/240V 30A LUG | DPST-NO (2 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-2/24/40 | CONTACTOR 2P 24V 40A | DPST-NO (2 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-2/120/40 | CONTACTOR 2P 120V 40A | DPST-NO (2 Form A) | 600VAC - Max | 33 - Immediate | $117.14 | View Details |
![]() | ![]() | CON-2/240/40 | CONTACTOR 2P 208/240V 40A | DPST-NO (2 Form A) | 600VAC - Max | 3 - Immediate | $117.14 | View Details |
Triple Pole/Single Throw: Normally Open Contacts - 3PST-NO (3 Form A) - HCC Series
| Image | Manufacturer Part Number | Description | Contact Form | Switching Voltage | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CON-3/24/30 | CONTACTOR 3P 24V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 4 - Immediate | $211.21 | View Details |
![]() | ![]() | CON-3/24/30L | CONTACTOR 3P 24V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-3/120/30 | CONTACTOR 3P 120V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 18 - Immediate | $211.21 | View Details |
![]() | ![]() | CON-3/120/30L | CONTACTOR 3P 120V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 2 - Immediate | $211.21 | View Details |
![]() | ![]() | CON-3/240/30 | CONTACTOR 3P 240V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 3 - Immediate | $211.21 | View Details |
![]() | ![]() | CON-3/240/30L | CONTACTOR 3P 240V 30A | 3PST-NO (3 Form A) | 600VAC - Max | 18 - Immediate | $211.21 | View Details |
![]() | ![]() | CON-3/240/40 | CONTACTOR 3P 240V 40A | 3PST-NO (3 Form A) | 600VAC - Max | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | CON-3/480/40 | CONTACTOR 3P 480V 40A | 3PST-NO (3 Form A) | 600VAC - Max | 13 - Immediate | $239.73 | View Details |