Archer .5 Board-to-Board Connectors

Harwin’s low-profile parallel PCB connectors are designed for mezzanine daughterboard to motherboard layouts

Image of Harwin's Archer 0.5 mm Board-to-Board Connectors Harwin’s Archer .5 board-to-board compact and capable connections are ideal for embedded computing, IIoT modules, and intelligent control systems. These 0.5 mm connectors are designed for mezzanine daughterboard to motherboard layouts with industrial-grade connections.

Capable of 0.5 A per contact at just 0.5 mm pitch, these connectors have up to 120 contacts. Protected contacts with polarized end features ensure confidence in mating and connection protection.

All connectors are surface-mount and supplied in tape-and-reel packaging for high-volume automation. These connectors are built to Harwin’s high standards of assured quality.

Features
  • 0.5 A per contact current rating
  • Male and female connectors in vertical SMT format for board-to-board connection
  • Contact counts from 30 to 100 in a double-row layout
  • Tape-and-reel packaging
  • Halogen-free plastic, RoHS/REACH compliant
  • Operating temperature: -55°C to +85°C
  • Gold finish on contact area, tin on terminations
Applications
  • Industrial:
    • Embedded computing
    • Control and monitoring systems
    • Sensor modules
    • IoT connection equipment
  • Test and measurement:
    • Smart meters
    • Mobile monitoring devices
    • Laboratory measurement systems
  • Fire and security:
    • Monitoring and detection equipment
  • E-vehicles:
    • Battery management units
    • Camera and lidar units
    • Intelligent control systems
  • Retail:
    • Point-of-sale (POS) equipment/terminals
    • Warehouse inventory systems
  • Consumer electronics:
    • Home appliances
    • Building automation

Archer 0.5 mm Board-to-Board Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MALE 0.5MM SMD VERT 80POSM58-3500842RCONN MALE 0.5MM SMD VERT 80POS0 - Immediate$7.12View Details
CONN FMALE 0.5MM SMD VERT 40POSM58-2500442RCONN FMALE 0.5MM SMD VERT 40POS0 - Immediate$6.50View Details
CONN FMALE 0.5MM SMD VERT 100POSM58-2501042RCONN FMALE 0.5MM SMD VERT 100POS0 - Immediate$8.13View Details
CONN MALE 0.5MM SMD VERT 30POSM58-3500342RCONN MALE 0.5MM SMD VERT 30POS0 - Immediate$5.68View Details
CONN FMALE 0.5MM SMD VERT 30POSM58-2500342RCONN FMALE 0.5MM SMD VERT 30POS0 - Immediate$5.68View Details
CONN MALE 0.5MM SMD VERT 40POSM58-3500442RCONN MALE 0.5MM SMD VERT 40POS0 - Immediate$6.50View Details
CONN FMALE 0.5MM SMD VERT 80POSM58-2500842RCONN FMALE 0.5MM SMD VERT 80POS0 - Immediate$7.12View Details
CONN MALE 0.5MM SMD VERT 100POSM58-3501042RCONN MALE 0.5MM SMD VERT 100POS0 - Immediate$8.13View Details
Published: 2022-08-02