HelaCon Plus Mini Push-in Wire Connectors

HellermannTyton’s ergonomic push-in wire connectors feature a patented dual-spring technology for solid and stranded wires

Image of HellermannTyton's Helacon Plus MiniHellermannTyton's HelaCon plus mini line of wire connectors are push-in wire connectors with a double-spring design. The first spring allows for low insertion force, and the second secures a firm connection with a significantly stronger retention value. This connector holds solid wire firmly in place, reduces buckling when connecting stranded wire, accepts a wider range of wire sizes (12 AWG to 22 AWG wire), and houses both solid and stranded wire cores in one unit, making it a reliable solution for user needs.

Featuring a separate test slot, the HelaCon plus mini includes a larger, more accessible test port that is positioned in the center of the connector. The clear benefit of the HelaCon connector is its transparent housing with color-coded sides that allows for easy identification and visual verification. This connector has multiple in-line port options (2-, 3-, 4-, 5-, 6-, and 8-port selection) for future expansion.

Features
  • Dual-spring technology for safe, secure, and reliable connections
  • Smaller footprint fits in tight spaces
  • Low insertion force makes installation of solid or stranded copper wire fast and easy
  • Color coded for easy identification of size
  • Each port accepts multiple wire diameters for flexible applications
  • Accepts 12 AWG to 22 AWG solid wire and 14 AWG to 22 AWG stranded wire

HelaCon Plus Mini

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE CONN PUSH 2PORT YLW148-90036WIRE CONN PUSH 2PORT YLW6790 - Immediate$0.62View Details
WIRE CONN PUSH 3PORT ORN148-90037WIRE CONN PUSH 3PORT ORN1389 - Immediate$0.73View Details
WIRE CONN PUSH 4PORT CLR148-90038WIRE CONN PUSH 4PORT CLR0 - Immediate$0.42View Details
WIRE CONN PUSH 5PORT BLUE148-90039WIRE CONN PUSH 5PORT BLUE4730 - Immediate$0.95View Details
WIRE CONN PUSH 6PORT VIO148-90040WIRE CONN PUSH 6PORT VIO905 - Immediate$1.37View Details
WIRE CONN PUSH 8PORT BK148-90041WIRE CONN PUSH 8PORT BK3219 - Immediate$1.64View Details
WIRE CONN PUSH 2PORT YLW148-90048WIRE CONN PUSH 2PORT YLW0 - Immediate$0.58View Details
WIRE CONN PUSH 3PORT ORN148-90049WIRE CONN PUSH 3PORT ORN16829 - Immediate$0.69View Details
WIRE CONN PUSH 4PORT CLR148-90050WIRE CONN PUSH 4PORT CLR318 - Immediate$0.77View Details
WIRE CONN PUSH 5PORT BLUE148-90051WIRE CONN PUSH 5PORT BLUE653 - Immediate$0.91View Details
WIRE CONN PUSH 6PORT VIO148-90052WIRE CONN PUSH 6PORT VIO461 - Immediate$1.26View Details
WIRE CONN PUSH 8PORT BK148-90053WIRE CONN PUSH 8PORT BK2400 - Immediate$1.53View Details
Published: 2018-03-05